Texas Instruments SMD/SMT Digital Isolators

Results: 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators AC Dual Channel 2/0 1Mbps Digital Iso 4,119In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7220A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 2 mA, 17 mA 405 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Quad Ch 3/1 25MbpsDig Iso 4,416In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7241C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 12 mA, 18 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7820FDW 4,818In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7820 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 11.9 mA 10.7 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 2/2 r e inforced digital is A 595-ISOW7842FDWER 4,869In Stock
Min.: 1
Mult.: 1

ISOW7842 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 51 mA 13 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Small-FP & Low-Pwr 3 /1 Quad Ch Dig Iso A 595-ISO7141CCDBQR 2,263In Stock
Min.: 1
Mult.: 1

ISO7141CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 14 mA 23 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC LP Dual- Ch 2/0 Isolator A 59 A 595-ISO7320CD 5,930In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7320C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-Channel 2/2 16- SOIC -40 to 125 A 5 A 595-ISO7342CDW 3,266In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7342C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7421FEDR 4,183In Stock
Min.: 1
Mult.: 1

ISO7421FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 6 mA 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Auto Cat Dual Ch 1/1 1Mbps Dig Iso 22,186In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7221A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 10 mA 405 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-power dual-chan nel 2/0 25-Mbps d A A 595-ISO7320FCDR 12,835In Stock
Min.: 1
Mult.: 1

ISO7320FC SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators SM-Footprint Lo-Pwr Quad CH Digital Iso A 595-ISO7140CCDBQR 2,060In Stock
Min.: 1
Mult.: 1

ISO7140CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 15.6 mA 23 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC LwPwr Sng Ch 1/0 Digtl Isoltr A 595-ISO7310CD 3,869In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7310C SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340CQDWRQ1 8,113In Stock
Min.: 1
Mult.: 1

ISO7340 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342CQDWQ1 5,497In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7342 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Power Dual Chann el Dig Iso A 595-IS A 595-ISO7420FEDR 2,913In Stock
Min.: 1
Mult.: 1

ISO7420FE SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 6.2 mA 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Dual CH 2/0 150Mbps Dig Iso A 595-ISO722 A 595-ISO7220MD 30,272In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7220M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 20 mA 16 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Auto Cat Dual Ch 1/1 25Mbps Dig Iso 10,565In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7221C SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 12 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 1/1 A A 595-ISO7321FCQDQ1 6,831In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7321 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 3.7 mA 33 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 4/0 A A 595-ISO7340CQDWQ1 1,831In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7340 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Lo-Pwr Dual Channel Dig Iso A 595-ISO742 A 595-ISO7420ED 4,716In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7420E SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 3.4 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Single-channel Isola ted 24-V to 60-V di A 595-ISO1211DR 1,37,006In Stock
Min.: 1
Mult.: 1

ISO1211 SMD/SMT SOIC-8 1 Channel Unidirectional 4 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 600 uA 10 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Enh Product Sgl 150 Mbps Dig Isolator 3,103In Stock
Min.: 1
Mult.: 1
: 2,500

ISO721M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 0/4 r e inforced digital is A 595-ISOW7844FDWER 2,650In Stock
Min.: 1
Mult.: 1

ISOW7844 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators 3.3V / 5 V Hi-Speed Dig Iso A 595-ISO722 A 595-ISO722MD 6,292In Stock
Min.: 1
Mult.: 1
: 2,500

ISO722M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3 V 2 mA, 10 mA 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331CQDWRQ1 2,593In Stock
Min.: 1
Mult.: 1

ISO7331 SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 4.3 mA, 5.8 mA 32 ns - 40 C + 125 C AEC-Q100 Tube