Texas Instruments Digital Isolators

Results: 604
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Low-Pwr 3/1 Quad CH Digital Isolator A 5 A 595-ISO7141FCCDBQR 780In Stock
Min.: 1
Mult.: 1

ISO7141FCC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 2.6 mA 23 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators QuadChan4/0 Dig Fail Safe Low 16-SOIC A A 595-ISO7340FCDW 1,590In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7340FC SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A A 595-ISO7721FBDW 7,108In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7721 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7730QDBQQ1 7,668In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS Reinforced Dual100Mbps 16-SOIC A 595-ISO7821DW 1,796In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7831DWR 1,646In Stock
Min.: 1
Mult.: 1

ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 2/0 A A 595-ISO7320CQDQ1 2,535In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7320 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7730FQDBQQ1 2,249In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7521CDW 1,949In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7521C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.25 V 3.15 V 2 mA 9 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC triple-c hannel 3/0 reinfor A A 595-ISO7730FDBQ 6,105In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821DWWR 1,801In Stock
Min.: 1
Mult.: 1

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC LP Trpl- Ch 3/0 Isolator A 59 A 595-ISO7330CDWR 891In Stock
Min.: 1
Mult.: 1

ISO7330C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.3 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 3/1 A A 595-ISO7341FCQDWRQ1 196In Stock
Min.: 1
Mult.: 1

ISO7341 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7520CDWR 301In Stock
Min.: 1
Mult.: 1

ISO7520C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5 V 3.3 V 3 mA 9 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators Sm-Ftprnt & Lo-Pwr T riple Ch Digtal Iso A 595-ISO7131CCDBQ 3,725In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7131CC SMD/SMT SSOP-16 3 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 10.5 mA 23 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Lo-Pwr Quad CH Digit al Isolator A 595-I A 595-ISO7142CCDBQR 312In Stock
Min.: 1
Mult.: 1

ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 11.1 mA 21 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators AC Quad4/025Mbps Dig Isolator 643In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7240CF SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7521CDWR 1,817In Stock
Min.: 1
Mult.: 1

ISO7521C SMD/SMT SOIC-16 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.25 V 3.15 V 2 mA 9 ns - 40 C + 105 C Tube
Texas Instruments Digital Isolators 6kVpk Low Pwr Quad C h 150Mbps Dig Iso A A 595-ISO7640FMDWR 804In Stock
Min.: 1
Mult.: 1

ISO7640FM SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Galvanic Isolation 5 V 2.7 V 8.2 mA, 35 mA 7 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7731QDBQQ1 2,348In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7731 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 13.1 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7840FDWR 603In Stock
Min.: 1
Mult.: 1

ISO7840 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 23.8 mA 11 ns - 55 C + 125 C Tube
Texas Instruments Digital Isolators Dual-channel 2/0 1 0 0-Mbps high-perfor A 595-ISO7820LLDW 2,374In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7820LL SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 14.2 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Integrated interlock 50-Mbps six-chann 1,930In Stock
Min.: 1
Mult.: 1
: 2,000

ISO6760L Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si 2,915In Stock
Min.: 1
Mult.: 1
: 2,000

ISO6761 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 3 A A 595-ISO7330CQDWRQ1 801In Stock
Min.: 1
Mult.: 1

ISO7330 SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 7 mA 36 ns - 40 C + 125 C AEC-Q100 Tube