Reel Digital Isolators

Results: 2,358
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators pb Free DUAL-CHANNEL DIGITAL ISOLATORS 461In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.8 mA, 7.7 mA 45 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Hi Spd Dual Channel Digital Isolator A 5 A 595-ISO7220BD 4,993In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7220B SMD/SMT SOIC-8 2 Channel Unidirectional 5 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 17 mA 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 2/2 150Mbps Dig Iso A 595-ISO724 A 595-ISO7242MDW 1,176In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7242M SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 10 mA 29 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331FCQDWQ1 1,193In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7331 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 5.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821FDW 1,581In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7821 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 7.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS 100Mbps Di gital Isolator A 595 A 595-ISO7831DWW 758In Stock
Min.: 1
Mult.: 1
: 1,000

ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Highest isolation ra ting triple-channel A 595-ISO7831FDW 1,346In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7831 SMD/SMT SOIC-16 3 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 8.7 mA, 13.2 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad-channel 0/4 r e inforced digital is A 595-ISOW7844FDWE 1,364In Stock
Min.: 1
Mult.: 1
: 2,000

ISOW7844 SMD/SMT SOIC-16 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 54 mA 13 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Isolators 4-Channel, Low Power, 5kV Digital Isolat 882In Stock
Min.: 1
Mult.: 1
: 1,000

MAX1443x SMD/SMT SOIC-16 4 Channel Unidirectional 200 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 8.7 mA 10.9 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Isolator RS-485 Transceiver I.C. 881In Stock
Min.: 1
Mult.: 1
: 400

ADM2485 SMD/SMT SOIC-16 3 Channel Unidirectional 16 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 75 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS 768In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 15 mA 50 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr 2,281In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 90 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 100 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 3:0 ch 877In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM130E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3000 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 1,062In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM131D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC, Robust Single ISO, 1:0 channel 1,474In Stock
Min.: 1
Mult.: 1
: 1,500

ADUM210N SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 3.6 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators IC,Robust 3 ch ISO 2:1 ch 956In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM231E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 5000 Vrms Magnetic Coupling 8.8 mA 7.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 7 Ch.,Isolator for SPI Interface 834In Stock
Min.: 1
Mult.: 1
: 500

ADUM3152 SMD/SMT SSOP-20 7 Channel Unidirectional 250 kb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 6.5 mA 25 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2-Ch 3-5.5V DC-1Mbit w/Enhanced ESD 985In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators Quad-Ch 5kV Enhanced ESD Dig Isolator 1,184In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM4402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators AC Quad4/025Mbps Dig Isolator 643In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7240CF SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator 1,994In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM7241 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 1.9 mA 50 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive quad-cha nnel 2/2 50-Mbps d A A 595-ISO7142CCQDBQQ1 1,809In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7142CC SMD/SMT SSOP-16 4 Channel Unidirectional 50 Mb/s 2500 Vrms Galvanic Isolation 5.5 V 2.7 V 11.1 mA 21 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 2/0 A A 595-ISO7320CQDQ1 2,555In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7320 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC triple-channel A A 595-ISO7730FQDBQQ1 2,264In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output 1,042In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM1286 SMD/SMT SOIC-8 2 Channel Bidirectional 100 Mb/s 3000 Vrms Magnetic Coupling 5.5 V 3 V 15 mA 24 ns - 40 C + 125 C Reel, Cut Tape, MouseReel