ADUM3201 Series Digital Isolators

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 2,269In Stock
Min.: 1
Mult.: 1

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.1 mA 50 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 4,007In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 10 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 3.1 mA 50 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators 2-Ch 3-5.5V DC-1Mbit w/Enhanced ESD 985In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 1,444In Stock
Min.: 1
Mult.: 1

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.1 mA, 1.3 mA 150 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 735In Stock
Min.: 1
Mult.: 1
: 1,000

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.1 mA, 6.9 mA 45 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS 307In Stock
Min.: 1
Mult.: 1

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.1 mA, 6.9 mA 45 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators 2-Ch 3-5.5V DC-25Mbit w/Enhanced ESD 74In Stock
Min.: 1
Mult.: 1

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.1 mA, 6.9 mA 45 ns - 40 C + 85 C AEC-Q100 Tube
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
1,993Expected 10-08-2026
Min.: 1
Mult.: 1
: 1,000

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.1 mA, 1.3 mA 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS
3,917Expected 17-08-2026
Min.: 1
Mult.: 1

ADUM3201 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 6.1 mA, 6.9 mA 45 ns - 40 C + 85 C Tube
Analog Devices Digital Isolators 2Ch 3-5.5V DC-1Mbit w/Enhanced ESD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Tube
Analog Devices Digital Isolators 2-Ch 3-5.5V DC-10Mbit w/Enhanced ESD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Tube
Analog Devices Digital Isolators 2-Ch 3-5.5V DC-10Mbit w/Enhanced ESD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Isolators 2-Ch 3-5.5V DC-25Mbit w/Enhanced ESD Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 7.7 mA 45 ns - 40 C + 85 C AEC-Q100 Reel
Analog Devices Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

ADUM3201 SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 7.7 mA 45 ns - 40 C + 85 C Reel