ES9290Q

ESS Technology
460-ES9290Q
ES9290Q

Mfr.:

Description:
Interface - CODECs SABRE 2 Channel ADC/DAC CODEC Filter, 5mmx5mm, 40-QFN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹652.26 ₹652.26
₹567.47 ₹2,837.35
₹521.81 ₹13,045.25
Full Reel (Order in multiples of 100)
₹489.20 ₹48,920.00

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
32 bit
I2C, SPI
2 ADC
2 DAC
4.5 V
0 V
- 20 C
+ 85 C
SMD/SMT
QFN-40
Reel
Cut Tape
Brand: ESS Technology
Moisture Sensitive: Yes
Product Type: CODECs
Factory Pack Quantity: 100
Subcategory: Interface ICs
THD plus Noise: - 103 dB, - 116 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SABRE® Digital-to-Analog Converters

ESS Technology SABRE® Digital-to-Analog Converters (DACs) are highly-integrated, 32-bit, and 24-bit audio solutions targeted for premium home theater equipment, professional audio workstations, and studio equipment. Each SABRE DAC comes with multiple preset reconstruction filters built-in, as well as allowing for fully customizable settings that can be tuned by a system manufacturer to match the specific needs of a particular design. The reconstruction filter is a critical part of refining the sound of a system that depends on listening taste, program material, and equipment set-up.

SABRE® ES9290Q 32-bit Stereo 2-Channel CODEC

ESS Technology SABRE® ES9290Q 32-bit Stereo 2-Channel CODEC is a synchronous stereo Analog-to-Digital (A/D) and Digital-to-Analog (D/A) CODEC designed for professional audio interfaces. This CODEC includes stereo ADCs and DACs that deliver a DNR of +116dB and a THD+N of -108dB/-110dB Analog to Digital Converter and Digital to Analog Converter (ADC/DAC) per channel. The ES9290Q stereo CODEC offers a direct monitoring path with low latency, built-in programmable gain amplifiers (PGAs), and custom pre-programmed filters. This CODEC features up to +30dB gain 2Vrms line driver buffers and a Digital Full Biquad (DBQ) filter with multiple presets and custom filters. Typical applications include very high-quality microphones, live-stream media, professional audio interfaces, and powered (Active) speakers.