Interface - I/O Expanders

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection
Microchip Technology Interface - I/O Expanders 8B I/O Expander SPI interface 8,763In Stock
Min.: 1
Mult.: 1
Reel: 3,300

SMD/SMT QFN-16 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 8B I/O Expander SPI interface 1,242In Stock
2,500Expected 05-03-2026
Min.: 1
Mult.: 1
Reel: 3,300

SMD/SMT QFN-16 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Lumissil Interface - I/O Expanders Multi-function I/O Drvr Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

IS31IO7328 SMD/SMT QFN-16 2.4 V 5.5 V - 40 C + 125 C Reel