DS160PR822NJXR

Texas Instruments
595-DS160PR822NJXR
DS160PR822NJXR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters PCIe® 4.0 1 6-Gbps 8-chann A 595-DS160PR822NJXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹1,016.99 ₹30,50,970.00
6,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,180.42
Min:
1

Similar Product

Texas Instruments DS160PR822NJXT
Texas Instruments
PCI Interface IC PCIe® 4.0 1 6-Gbps 8-chann A 595-DS160PR822NJXR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
I2C
90 ps
303 kHz
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-64
Reel
Brand: Texas Instruments
Ciss - Input Capacitance: 1.5 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Rate: 1 Gb/s
Development Kit: DS160PR810EVM-RSC
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Series: DS160PR822
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: PCIe
Type: Linear Redriver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

DS160PR822 8-Channel Linear Redrivers

Texas Instruments DS160PR822 8-Channel Linear Redrivers are low-power, high-performance linear redriver designed to support PCIe 4.0 and Ultra Path Interface (UPI) 2.0 up to 16Gbps. The device is a protocol-agnostic linear redriver that can operate for many differential interfaces. The DS160PR822 receivers deploy continuous-time linear equalizers (CTLE) to provide a high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces and cables. The linear redriver, along with the passive channel, as a whole, gets link trained for the best transmit and receive equalization settings resulting in the best electrical link and lowest possible latency. Low channel-channel cross-talk, low additive jitter, and excellent return loss allow the device to become almost a passive element in the link. The device has an internal linear voltage regulator to provide a clean power supply for high-speed data paths that provide high immunity to any supply noise on the board. The Texas Instruments DS160PR822 implements high-speed testing during production for reliable high volume manufacturing. The device also has low AC and DC gain variation, providing consistent equalization in high volume platform deployment.