TCA9517DGKRQ1

Texas Instruments
595-TCA9517DGKRQ1
TCA9517DGKRQ1

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Automotive 2-bit lev el-translating 400-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Repeaters
I2C
74 ns, 141 ns
400 kHz
5.25 V
900 mV
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ciss - Input Capacitance: 13 pF
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 900 mV to 5.25 V
Output Type: Open Drain
Product Type: Signal Buffers, Repeaters
Series: TCA9517
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: I2C Bus
Unit Weight: 28.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TCA9517 Level-Shifting I2C Bus Repeater

Texas Instruments TCA9517 Level-Shifting I2C Bus Repeater is a bi-directional buffer with level-shifting capabilities for I2C and SMBus systems. This repeater provides bi-directional voltage-level translation (up-translation/down-translation) between low voltages (down to 0.9V) and higher voltages (2.7V to 5.5V) in mixed-mode applications. The TCA9517 enables I2C and SMBus systems to be extended without performance degradation, even during level shifting.

In Stock: 12,858

Stock:
12,858 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹194.90 ₹194.90
₹144.27 ₹1,442.70
₹131.85 ₹3,296.25
₹117.51 ₹11,751.00
₹110.83 ₹27,707.50
₹107.96 ₹1,07,960.00
Full Reel (Order in multiples of 2500)
₹107.96 ₹2,69,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩