AS3935-BQFT

ScioSense
985-AS3935-BQFT
AS3935-BQFT

Mfr.:

Description:
Interface - Specialised AS3935-BQFT MLPQ16 LF T&RDP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,392

Stock:
1,392
Can Dispatch Immediately
On Order:
2,000
Expected 01-05-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹663.92 ₹663.92
₹636.97 ₹6,369.70
₹583.96 ₹14,599.00
₹564.20 ₹56,420.00
₹549.82 ₹2,74,910.00
Full Reel (Order in multiples of 1000)
₹500.41 ₹5,00,410.00
₹488.73 ₹9,77,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Interface - Specialised
RoHS:  
5.5 V
2.4 V
350 uA
SMD/SMT
MLPQ-16
Brand: ScioSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Operating Supply Voltage: 2.4 V to 5.5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 100 mW
Product Type: Interface - Specialized
Series: AS3935
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Part # Aliases: 190620005
Unit Weight: 4.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AS3935 Franklin Lightning Sensor™ IC

ScioSense AS3935 Franklin Lightning Sensor™ IC is a programmable fully integrated lightning sensor that detects the presence and approach of potentially hazardous lightning activity in the vicinity and provides an estimation on the distance to the head of the storm. The embedded lightning algorithm checks the incoming signal pattern to reject the potential man-made disturbers. ScioSense AS3935 can also provide information on the noise level and inform the external unit (e.g. microcontroller) in case of high noise conditions, with the noise floor generator and noise floor evaluation blocks.