THVD4421RHBR

Texas Instruments
595-THVD4421RHBR
THVD4421RHBR

Mfr.:

Description:
Interface - Specialised Dual-protocol RS-232 (2T/2R)/RS-485(1T/1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹381.82 ₹19,09,100.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
SMD/SMT
VQFN-32
Brand: Texas Instruments
Packaging: Reel
Product Type: Interface - Specialized
Series: THVD4421
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A

THVD4411 Dual-Protocol Transceiver

Texas Instruments THVD4411 Dual-Protocol Transceiver is a highly integrated and robust multi-protocol transceiver supporting RS-232, RS-422, and RS-485 physical layers. The device has one transmitter and one receiver to enable the 1T1R RS-232 port. The device also integrates one receiver and one transmitter to enable half and full duplex RS-485 ports. MODE selection pins enable shared logic and bus pins for the protocols to share a common single connector. Integrated termination for RS-485 bus pins and RS-232 receiver inputs are provided so no external components are needed to realize a fully functional communication port. A slew rate select feature is available, enabling them to be used at two maximum speeds based on the SLR pin setting.

THVD4421 Dual-Protocol Transceiver

Texas Instruments THVD4421 Dual-Protocol Transceiver is a highly integrated and robust multi-protocol transceiver supporting RS-232, RS-422, and RS-485 physical layers. The device has two transmitters and two receivers to enable the 2T2R RS-232 port. The device also integrates one receiver and one transmitter to enable half and full duplex RS-485 ports. MODE selection pins enable shared logic and bus pins for the protocols to share a common single connector. Integrated termination for RS-485 bus pins and RS-232 receiver inputs are provided so no external components are needed to realize a fully functional communication port. A slew rate select feature is available, enabling them to be used at two maximum speeds based on the SLR pin setting.