DS90LT012ATMF/NOPB

Texas Instruments
926-S90LT012ATMFNOPB
DS90LT012ATMF/NOPB

Mfr.:

Description:
LVDS Interface IC 3V LVDS SGL CMOS DIF F LINE RECEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
CMOS
0 Driver
1 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.02 mm
Input Current: 10 uA
Length: 2.92 mm
Operating Supply Current: 9 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 2.26 W
Product Type: LVDS Interface IC
Propagation Delay Time: 3.5 ns
Series: DS90LT012A
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Width: 1.6 mm
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
9,000
Expected 08-03-2027
10,000
Expected 17-05-2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹121.34 ₹121.34
₹87.99 ₹879.90
₹79.68 ₹1,992.00
₹70.51 ₹7,051.00
₹66.11 ₹16,527.50
₹63.44 ₹31,720.00
Full Reel (Order in multiples of 1000)
₹62.48 ₹62,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩