Texas Instruments SN65C3232E Series RS-232 Interface IC

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDW 5,956In Stock
Min.: 1
Mult.: 1
: 2,000

SOIC-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDWR 342In Stock
Min.: 1
Mult.: 1

SOIC-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDB 1,134In Stock
Min.: 1
Mult.: 1
: 2,000

SSOP-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232ED 1,868In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-Narrow-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V Two Ch RS -232 ALT 595-SN65C3 ALT 595-SN65C3232EDR 2,079In Stock
Min.: 1
Mult.: 1
: 2,500

SOIC-16 SN65C3232E 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EPW 3,735In Stock
Min.: 1
Mult.: 1
: 2,000

TSSOP-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V Two Ch RS -232 ALT 595-SN65C3 ALT 595-SN65C3232EDBR Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SSOP-16 SN65C3232E 1 Mb/s 2 Driver 2 Receiver 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Reel