+ 125 C Tube RS-422 Interface IC

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging
iC-Haus RS-422 Interface IC 6-Channel RS422 Encoder Link 301In Stock
312On Order
₹537.89
₹409.87
₹378.34
₹342.03
Min.: 1
Mult.: 1
SMD/SMT QFN-32 iC-HF Driver/Receiver 2 Driver 5.5 V 3 V 1.6 mA - 40 C + 125 C 4 kV Line Driver Tube
Texas Instruments RS-422 Interface IC Quad 3.3V BiCMOS ALT 595-AM26C32CN ALT 5 ALT 595-AM26C32CN
542In Stock
₹233.12
₹172.93
₹155.73
₹139.49
Min.: 1
Mult.: 1
Through Hole PDIP-16 AM26C32 Receiver 10 Mb/s 4 Receiver 5.5 V 4.5 V 15 mA - 40 C + 125 C RS-422 Receivers Tube
Texas Instruments RS-422 Interface IC Quad RS-422A Driver ALT 595-AM26C31IN AL ALT 595-AM26C31IN
857In Stock
₹214.01
₹163.37
₹137.58
₹128.02
Min.: 1
Mult.: 1
Through Hole PDIP-16 AM26C31 Driver 10 Mb/s 4 Driver 0 Receiver 5.5 V 4.5 V 3 mA - 40 C + 125 C RS-422 Drivers Tube
Renesas / Intersil RS-422 Interface IC W/ANNEAL 24L 4X4 QD ESD 3 TO 5 5V 125C 95In Stock
5,439On Order
₹304.77
₹219.74
₹197.77
₹167.20
Min.: 1
Mult.: 1
SMD/SMT QFN-EP-24 ISL32179E Driver 32 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 125 C 15 kV RS-422 Drivers Tube
Texas Instruments RS-422 Interface IC Quad 3.3V BiCMOS 578In Stock
₹255.09
₹189.17
₹172.93
₹154.77
Min.: 1
Mult.: 1
Through Hole PDIP-16 AM26C32 Receiver 10 Mb/s 4 Receiver 5.5 V 4.5 V 15 mA - 40 C + 125 C RS-422 Receivers Tube
Texas Instruments RS-422 Interface IC Quad RS-422A 398In Stock
₹264.65
₹196.81
₹180.57
₹161.46
Min.: 1
Mult.: 1
Max.: 1,001
Through Hole PDIP-16 AM26C32 Receiver 10 Mb/s 4 Receiver 5.5 V 4.5 V 15 mA - 40 C + 125 C RS-422 Receivers Tube

Renesas / Intersil RS-422 Interface IC W/ANNEAL 16LD QD ESD 3 0V TO 5 5V 125 879In Stock
1,920Expected 22-07-2027
₹288.53
₹211.14
₹192.99
₹180.57
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 ISL32174E Driver 32 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 125 C 15 kV RS-422 Drivers Tube

Renesas / Intersil RS-422 Interface IC W/ANNEAL 16LD QD ESD 3 0V TO 5 5V 125 807In Stock
₹275.16
₹205.41
₹187.26
₹168.15
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 ISL32272E Driver 10 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 125 C 15 kV RS-422 Drivers Tube

Renesas / Intersil RS-422 Interface IC W/ANNEAL 16LD QD ESD 3 0V TO 5 5V 125
1,768Expected 08-02-2027
₹304.77
₹219.74
₹198.72
₹176.75
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 ISL32172E Driver 32 Mb/s 4 Driver 0 Receiver 5.5 V 3 V 800 uA - 40 C + 125 C 15 kV RS-422 Drivers Tube