12 Mb/s RS-422/RS-485 Interface IC

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Product Packaging


Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 12-Mbp s RS-485 transceive 2,098In Stock
Min.: 1
Mult.: 1
: 2,500

THVD1449 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 1 5,624In Stock
Min.: 1
Mult.: 1

ISL3150E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Tube

STMicroelectronics RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, [-4 23,163In Stock
Min.: 1
Mult.: 1
: 2,500

ST3485EI SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 125 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver 6,298In Stock
50,000On Order
Min.: 1
Mult.: 1
: 2,500

ST3485EB SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC Trancvr Driver/Recvr 2,860In Stock
2,500Expected 06-04-2027
Min.: 1
Mult.: 1
: 2,500

ST3485EC SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel

STMicroelectronics RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, aut 4,122In Stock
7,500Expected 18-09-2026
Min.: 1
Mult.: 1
: 2,500

ST3485EIY SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 125 C AEC-Q100 RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps half-duplex 5-k A A 595-ISO1430DWR 678In Stock
Min.: 1
Mult.: 1

ISO1430 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C RS-422/RS-485 Transceivers Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps full-duplex 5-k A A 595-ISO1432BDW 672In Stock
4,000Expected 15-02-2027
Min.: 1
Mult.: 1
: 2,000

ISO1432 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 12-Mbps RS-485 trans ceiver with integra 982In Stock
2,500Expected 07-10-2026
Min.: 1
Mult.: 1
: 2,500

THVD1449V SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC 3.3V powered, 15kV ESD protected, up to 12Mbps true RS-485/RS-422 transceiver 336In Stock
Min.: 1
Mult.: 1
: 2,500

ST1480US SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V 0 C + 70 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps half-duplex 5-k A A 595-ISO1430DW 397In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

ISO1430 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps full-duplex 5-k A A 595-ISO1432BDWR 109In Stock
2,560Expected 08-10-2026
Min.: 1
Mult.: 1

ISO1432 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C RS-422/RS-485 Transceivers Tube
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 HI VOD TRANS IEC6100 1/2 DUPLX 3V 43In Stock
Min.: 1
Mult.: 1
: 2,500

ISL3152E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100 3V HI VOD TRANS 1 543In Stock
Min.: 1
Mult.: 1
: 2,500

ISL3158E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps half-duplex 5-k A A 595-ISO1430BDW
6,000Expected 21-01-2027
Min.: 1
Mult.: 1
: 2,000

ISO1430 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Low emissions 5-kVr ms 12-Mbps isolated
16,140On Order
Min.: 1
Mult.: 1
: 850

ISOW1432 SMD/SMT SOIC-20 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Low emissions 5-kVr ms 12-Mbps isolated
38,580On Order
Min.: 1
Mult.: 1
: 850

ISOW1432 SMD/SMT SOIC-20 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 12-Mbp s RS-485 transceive
51,826On Order
Min.: 1
Mult.: 1
: 2,500

THVD1420 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 12-Mbps half-duplex RS-485
14,964Expected 19-08-2027
Min.: 1
Mult.: 1
: 3,000

THVD1426 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 12-Mbps half-duplex RS-485
7,892Expected 24-09-2026
Min.: 1
Mult.: 1
: 4,000

THVD1426 SMD/SMT SOT-5X3-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps half-duplex 5-k A A 595-ISO1430BDWR
1,106On Order
Min.: 1
Mult.: 1

ISO1430 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C RS-422/RS-485 Transceivers Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps full-duplex 5-k A A 595-ISO1432DWR
1,010Expected 21-01-2027
Min.: 1
Mult.: 1

ISO1432 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C RS-422/RS-485 Transceivers Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps full-duplex 5-k A A 595-ISO1432DW
4,000Expected 14-12-2026
Min.: 1
Mult.: 1
: 2,000

ISO1432 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 HI VOD TRANS Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2,500

ISL3150E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 5 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2,500

ISL3153E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 12 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel