Transceiver SMD/SMT SOIC-8 RS-422/RS-485 Interface IC

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Product Packaging
Texas Instruments RS-422/RS-485 Interface IC DOM MODE MULTIPOINT XCVR 20,777In Stock
Min.: 1
Mult.: 1
: 2,500

DS36277 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100 3V HI VOD TRANS 1 15,125In Stock
Min.: 1
Mult.: 1

ISL3158E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 5V RS-485 1/8 FRACT LOAD TRA 13,700In Stock
Min.: 1
Mult.: 1

ISL81483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1787D 997In Stock
Min.: 1
Mult.: 1
: 2,500

SN65HVD1787 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 4.5 V - 40 C + 105 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Diff Bus A 595-TL369 5DR A 595-TL3695DR A 595-TL3695DR 598In Stock
Min.: 1
Mult.: 1

TL3695 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1787DR 1,802In Stock
Min.: 1
Mult.: 1

SN65HVD1787 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 4.5 V - 40 C + 105 C RS-422/RS-485 Transceivers Tube

Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP, 20V CMR, -40 to +85, 5V RS-485 HALF DUPL 20MBPS TRA 1,147In Stock
Min.: 1
Mult.: 1

ISL32458E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176BDR
2,332In Stock
2,500Expected 06-10-2026
Min.: 1
Mult.: 1
: 2,500

SN75176B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176ADR
2,147In Stock
Min.: 1
Mult.: 1
: 2,500

SN75176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176ADR
2,131In Stock
Min.: 1
Mult.: 1
: 2,500

SN75176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485 5000 kbps temp -40C to 85C 11,663In Stock
Min.: 1
Mult.: 1
Max.: 200

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C RS-422/RS-485 Transceivers Tube


Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 12-Mbp s RS-485 transceive 2,098In Stock
Min.: 1
Mult.: 1
: 2,500

THVD1449 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
STMicroelectronics RS-422/RS-485 Interface IC 3.3 V powered 15 kV ESD protected 3,296In Stock
Min.: 1
Mult.: 1
: 2,500

ST4485EB SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC HI SPD 8LD -40+85 3V RS-485 TRANSC 1T 4,541In Stock
Min.: 1
Mult.: 1
: 2,500

ISL43485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 8LD -40+85 5V RS-485 TRANSC 1TX 13,514In Stock
Min.: 1
Mult.: 1
: 2,500

ISL8485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 5V RS-485 1/8 FRACT LOAD TRA 1,773In Stock
Min.: 1
Mult.: 1
: 2,500

ISL81483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 10 5,498In Stock
Min.: 1
Mult.: 1

ISL3177E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC HI SPD 8LD -40+85 3V RS-485 TRANS 1T 1,777In Stock
Min.: 1
Mult.: 1

ISL43485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 DUPLX +/-15V CMR 1 6In Stock
Min.: 1
Mult.: 1

ISL31475E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 15 Mb/s 5 V 5 V - 40 C + 85 C Tube
MaxLinear SP490ECN-L/TR
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 4,854In Stock
Min.: 1
Mult.: 1
: 2,500

SP490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 DUPLX 250KBPS TRANS 730In Stock
Min.: 1
Mult.: 1

ISL31492E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 8LD -40+85 5V RS-485 TRANS 1TX/ 1,031In Stock
Min.: 1
Mult.: 1

ISL8485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Tube
MaxLinear SP3483EN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V LoPwr Slew Rate Ltd.Half-Dplx RS485 2,182In Stock
Min.: 1
Mult.: 1
: 2,500

SP3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.465 V 3.135 V - 40 C + 85 C RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP -40+85 5V HI-ESD POLARITY 385In Stock
Min.: 1
Mult.: 1

ISL32485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 11 1,153In Stock
Min.: 1
Mult.: 1

ISL3171E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube