Reel AEC-Q100 RS-422/RS-485 Interface IC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Product Packaging
Analog Devices RS-422/RS-485 Interface IC 10Mbps Half Duplex 5V RS485 Trans. I.C.
7,625In Stock
Cut Tape
₹558.91
₹426.11
₹392.67
₹356.36
Reel
₹322.93
Min.: 1
Mult.: 1
Max.: 6,100
: 1,000
ADM4853 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C AEC-Q100 RS-422/RS-485 Receivers Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
4,922In Stock
Cut Tape
₹329.61
₹245.54
₹224.52
₹201.59
Reel
₹170.06
Min.: 1
Mult.: 1
Max.: 3,937
: 2,500
MAX3280E SMD/SMT SOT-23-5 Receiver 0 Driver 1 Receiver 52 Mb/s 5.5 V 3 V - 40 C + 125 C AEC-Q100 RS-422/RS-485 Receivers Reel, Cut Tape, MouseReel

STMicroelectronics RS-422/RS-485 Interface IC 3.3 V Powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver, aut 9,625In Stock
7,500Expected 20-08-2027
Cut Tape
₹291.40
₹218.79
₹200.63
₹179.62
₹170.06
Reel
₹170.06
Min.: 1
Mult.: 1
Max.: 300
: 2,500
ST3485EIY SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 3.6 V 3 V - 40 C + 125 C AEC-Q100 RS-422/RS-485 Transceivers Reel, Cut Tape, MouseReel