THVD1420DRLR

Texas Instruments
595-THVD1420DRLR
THVD1420DRLR

Mfr.:

Description:
RS-485 Interface IC 3.3-V to 5-V 12-Mbp s RS-485 transceive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 453

Stock:
453
Can Dispatch Immediately
On Order:
20,000
Expected 27-04-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹97.93 ₹97.93
₹70.52 ₹705.20
₹63.52 ₹1,588.00
₹55.88 ₹5,588.00
₹52.29 ₹13,072.50
₹50.04 ₹25,020.00
₹48.24 ₹48,240.00
Full Reel (Order in multiples of 4000)
₹46.36 ₹1,85,440.00
₹44.02 ₹3,52,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOT-5x3-8
THVD1420
Transceiver
12 Mb/s
1 Driver
1 Receiver
Half Duplex
5 V
3.3 V
3 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Operating Supply Voltage: 3.3 V to 5 V
Pd - Power Dissipation: 250 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 250 ns
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Type: Robust
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

THVD1400/THVD1420 RS-485 Transceivers

Texas Instruments THVD1400/THVD1420 RS-485 Transceivers are robust half-duplex RS-485 transceivers for industrial applications. The bus pins are immune to high levels of IEC Contact Discharge ESD events, eliminating the need for additional system-level protection components. The devices operate from a single 3V to 5.5V supply. The wide common-mode voltage range and low input leakage on bus pins make the devices suitable for multi-point applications over long cable runs. Texas Instruments THVD1400 and THVD1420 are available in an industry-standard, 8-pin SOIC package for drop-in compatibility, as well as in the industry-leading small SOT package. The devices are characterized for ambient temperatures from –40°C to 125°C.