VL53L8CHV0GC/1

STMicroelectronics
511-VL53L8CHV0GC/1
VL53L8CHV0GC/1

Mfr.:

Description:
Sensor Interface Artificial intelligence enabler high perform Time-of-Flight (ToF) 8x8 multizone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,443

Stock:
5,443 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹738.48 ₹738.48
₹729.50 ₹3,647.50
₹587.55 ₹5,875.50
₹548.02 ₹13,700.50
₹547.13 ₹27,356.50
₹485.14 ₹48,514.00
₹473.46 ₹2,36,730.00
₹463.57 ₹4,63,570.00
Full Reel (Order in multiples of 3600)
₹426.74 ₹15,36,264.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
1.98 V
1.62 V
- 30 C
+ 85 C
SMD/SMT
LGA-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Product Type: Sensor Interface
Factory Pack Quantity: 3600
Subcategory: Interface ICs
Tradename: FlightSense
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

VL53L8CH Time-of-Flight (ToF) Sensor

STMicroelectronics VL53L8CH Time-of-Flight (ToF) Sensor is an 8x8 multizone sensor that offers improved performance under ambient light. This sensor features a wide 65° diagonal Field of View (FoV) and Compact and Normalized Histogram (CNH) innovative data output for AI applications. The VL53L8CH ToF sensor also features 2cm to 400cm per zone range, up to 60Hz sample rate, and -30°C to 85°C operating temperature range. This sensor integrates a Vertical-Cavity Surface-Emitting Laser (VCSEL), which emits Class 1 certified and fully invisible 940nm IR light. The VL53L8CH ToF sensor is available in 6.4mm x 3mm x 1.75mm dimensions in an optical LGA16 package.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.