MAX35104ETL+

Analog Devices / Maxim Integrated
700-MAX35104ETL+
MAX35104ETL+

Mfr.:

Description:
Sensor Interface TIME-TO-DIGITAL CONVERTER WITH GAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,977.38 ₹1,977.38
₹1,673.72 ₹16,737.20
₹1,604.54 ₹40,113.50
₹1,413.18 ₹1,69,581.60
₹1,344.01 ₹4,03,203.00
₹1,256.86 ₹6,78,704.40
1,020 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Gas Flow Meter SoC
4-Wire, SPI
3.6 V
2.3 V
62 uA
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-40
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Number of Channels: 2 Channel
Operating Supply Voltage: 3.3 V
Output Type: CMOS, Open Drain
Pd - Power Dissipation: 2.8571 W
Product: Gas Flow Meters
Product Type: Sensor Interface
Series: MAX35104
Factory Pack Quantity: 60
Subcategory: Interface ICs
Unit Weight: 572.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX35104 Gas Flow Meter SoC

Analog Devices MAX35104 Gas Flow Meter SoC is targeted as an analog front-end solution for the ultrasonic gas meter and medical ventilator markets. With a time measurement accuracy of 700ps and automatic differential Time-of-Flight (ToF), the Analog Devices MAX35104 makes for simplified computation of gaseous flow. The power consumption is the lowest available with ultra-low 62µA ToF measurement and 125nA duty-cycled temperature measurement. Multi-hit (up to six per wave) capability with stop-enable windowing allows the device to be fine-tuned for the application. Internal analog switches, a configurable three-stage integrated operational amplifier chain amplifier, and an ultra-low input offset comparator provide the analog interface and control for a minimal electrical bill of material solution.