MAX14827AWA+T

Analog Devices / Maxim Integrated
700-MAX14827AWA+T
MAX14827AWA+T

Mfr.:

Description:
Sensor Interface Low Power IO-Link Device Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹619.00 ₹15,47,500.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
IO-Link, SPI
SMD/SMT
WLP-25
Reel
Brand: Analog Devices / Maxim Integrated
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: MAX14827
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX14827A IO-Link Device Transceiver

Analog Devices MAX14827A IO-Link Device Transceiver integrates the high-voltage functions commonly found in industrial sensors, including drivers and regulators. The Analog Devices MAX14827A features two ultra-low-power drivers with active reverse-polarity protection. The operation is specified for normal 24V supply voltages up to 60V. Transient protection is simplified due to high voltage tolerance allowing micro TVS. The device features a flexible control interface. The pin control logic input allows for operation with switching sensors that do not use a microcontroller. An SPI interface with extensive diagnostics is available for sensors that use a microcontroller. For IO-Link operation, a three-wire UART interface is provided. This interface allows interfacing with the microcontroller UART. Finally, a multiplexed UART/SPI option allows using one serial microcontroller interface for shared SPI and UART interfaces.

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.