+ 105 C Sensor Interface

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices / Maxim Integrated Sensor Interface Master IO-Link Transceiver 105C 186In Stock
Min.: 1
Mult.: 1

IO-Link Master Transceiver IO-Link, SPI 36 V 9 V 1.3 mA - 40 C + 105 C SMD/SMT TQFN-24 Tube
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD101RGBR 2,873In Stock
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Renesas / Intersil Sensor Interface ISL76682AROZ Pb-Free Low Power Digital Output Light Sensor - 3,893In Stock
Min.: 1
Mult.: 1
: 3,000

I2C 3.3 V 2.25 V 55 uA - 40 C + 105 C SMD/SMT ODFN-6 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 2,508In Stock
Min.: 1
Mult.: 1
: 3,300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 1,281In Stock
Min.: 1
Mult.: 1
: 1,800

3.6 V 2.5 V 300 mA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Sensor Interface High-accuracy, high-resolution, low-power, 2-axis digital inclinometer with embe 762In Stock
Min.: 1
Mult.: 1
Max.: 100
: 3,000

- 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBR 316In Stock
Min.: 1
Mult.: 1
: 250

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51
1,719In Stock
Min.: 1
Mult.: 1
: 3,300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Ambient Light Sensor AEC-Q101 Qualified
10,669In Stock
Min.: 1
Mult.: 1
: 3,300

3.6 V 2.5 V - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified
1,593In Stock
Min.: 1
Mult.: 1
: 1,800

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD102RGBT 438In Stock
Min.: 1
Mult.: 1
: 1,000

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 20 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 1,793In Stock
Min.: 1
Mult.: 1
: 3,300

3.6 V 2.5 V 200 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface NTEGRATED PROXIMITY + IR LED 6,649In Stock
Min.: 1
Mult.: 1
: 7,000

3.6 V 2.5 V 200 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 13,000In Stock
Min.: 1
Mult.: 1
: 7,000

3.6 V 2.5 V 300 mA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments Sensor Interface Direct drive ultraso nic sensor IC with A 595-TUSS4470TRTJT 307In Stock
3,000Expected 19-10-2026
Min.: 1
Mult.: 1
: 3,000

Ultrasonic Sensor IC SPI 36 V 5 V 1.5 mA - 25 C + 105 C SMD/SMT WQFN-20 Reel, Cut Tape, MouseReel
Broadcom / Avago Sensor Interface Sigl Conditioning IC f/ Opt Proximity Sen 216In Stock
5,000On Order
Min.: 1
Mult.: 1
: 2,500

500 uA - 40 C + 105 C SMD/SMT QFN-8 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 843In Stock
Min.: 1
Mult.: 1
: 3,300

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified
22In Stock
Min.: 1
Mult.: 1
: 7,000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT QFN-8 AEC-Q101 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface ASI4UE-E-G1-ST 42In Stock
Min.: 1
Mult.: 1

Actuator Sensor Interface Serial, 2-Wire, AS-I, UART 33.1 V 16 V 6 mA - 25 C + 105 C SMD/SMT SOP-28 Tube
Texas Instruments Sensor Interface IO-LINK PHY for Devi ce Nodes A 595-SN65 A 595-SN65HVD101RGBT Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

IO-Link Device Transceiver IO-Link, 3-Wire 5.5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-20 Reel
Texas Instruments Sensor Interface Transformer drive ul trasonic sensor IC A 595-TUSS4440TRTJT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3,000

Ultrasonic Sensor IC SPI 36 V 5 V - 25 C + 105 C SMD/SMT WQFN-20 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 Non-Stocked
Min.: 13,000
Mult.: 13,000
: 13,000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 Non-Stocked
Min.: 13,000
Mult.: 13,000
: 13,000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x41 Non-Stocked
Min.: 13,000
Mult.: 13,000
: 13,000

3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel
Vishay Semiconductors Sensor Interface Ambient Light Sensor AEC-Q101 Qualified
Non-Stocked
Min.: 13,000
Mult.: 13,000
: 13,000

3.6 V 2.5 V - 40 C + 105 C AEC-Q101 Reel