PS09FN

ScioSense
985-PS09FN
PS09FN

Mfr.:

Description:
Sensor Interface Resistance-to-digital converter QFN40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,020.32 ₹1,020.32
₹798.55 ₹7,985.50
₹742.64 ₹18,566.00
₹681.15 ₹68,115.00
₹647.60 ₹1,61,900.00
₹635.49 ₹3,17,745.00
₹620.58 ₹6,20,580.00
Full Reel (Order in multiples of 3000)
₹589.83 ₹17,69,490.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Sensor Interface
Single Chip Solution for Strain Gauges
2-Wire I2C, 4-Wire SPI, UART
3.6 V
2.1 V
1.5 uA
- 40 C
+ 125 C
SMD/SMT
QFN-40
Reel
Cut Tape
MouseReel
Brand: ScioSense
Input Current: 1.5 uA
Input Type: Analog, Digital
Input Voltage: 3.6 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 3.6 V
Output Type: Analog, Digital
Output Voltage: 3.6 V
Product Type: Sensor Interface
Reference Type: Internal
Series: PS09
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: 501980002
Unit Weight: 117.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.