STUSBCD01BJR

STMicroelectronics
511-STUSBCD01BJR
STUSBCD01BJR

Mfr.:

Description:
USB Interface IC USB charger detection interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,886

Stock:
4,886 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4886 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹266.82 ₹266.82
₹199.44 ₹1,994.40
₹182.38 ₹4,559.50
₹164.41 ₹16,441.00
₹155.42 ₹38,855.00
₹150.03 ₹75,015.00
₹149.13 ₹1,49,130.00
₹144.64 ₹3,61,600.00
Full Reel (Order in multiples of 5000)
₹97.93 ₹4,89,650.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: USB Interface IC
RoHS:  
STUSBCD01B
USB Charger Detectors
Host Controller
SMD/SMT
Flip-Chip-12
USB-C 1.0
Super Speed (SS)
2.2 V
4.5 V
5 uA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: USB Interface IC
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.