Translation - Voltage Levels

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Logic Type Data Rate Package/Case Supply Voltage - Max Supply Voltage - Min Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
DIOO Microcircuits Translation - Voltage Levels 1-Bit Unidirectional Voltage Level Shifter Non-Stocked
Min.: 10,000
Mult.: 10,000

Unidirectional Voltage-Level Translator Translator DFN-6 3.6 V 1.08 V 18.1 ns - 40 C + 105 C SMD/SMT
DIOO Microcircuits Translation - Voltage Levels 1-Bit Unidirectional Voltage Level Shifter Non-Stocked
Min.: 6,000
Mult.: 3,000
: 3,000

Unidirectional Voltage-Level Translator Translator SC-70-5 3.6 V 1.08 V 18.1 ns - 40 C + 105 C SMD/SMT Reel
DIOO Microcircuits Translation - Voltage Levels Ultra-Low-Voltage I2C Translator with Rise Time Non-Stocked
Min.: 10,000
Mult.: 10,000

I2C Translator Translator DFN-8 3.6 V 1.08 V 22 ns - 40 C + 125 C SMD/SMT
DIOO Microcircuits Translation - Voltage Levels SIM Card Interface Level Shifter with EMI Filter and ESD Protection Non-Stocked
Min.: 6,000
Mult.: 6,000

SIM Card Interface Level Shifter Level Shifter QFN-10 3.6 V 1.65 V 12 ns - 40 C + 85 C SMD/SMT
DIOO Microcircuits Translation - Voltage Levels 8bit bidirectional voltage level translator Non-Stocked
Min.: 5,000
Mult.: 5,000

Bidirectional Voltage Level Translator Level Translator 110 Mb/s TSSOP-20 5.5 V 1.65 V 340 ns - 40 C + 85 C SMD/SMT