AIC1532

Apex Microtechnology
137-AIC1532
AIC1532

Mfr.:

Description:
Serial to Parallel Logic Converters 32-bit serial input HV Switch IC with 32 high voltage push-pull - 230 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,830.94 ₹9,15,470.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Serial to Parallel Logic Converters
RoHS:  
30 V
230 V
LQFP-64
0 C
+ 125 C
SMD/SMT
Reel
Brand: Apex Microtechnology
Maximum Operating Frequency: 2 MHz
Moisture Sensitive: Yes
Number of Input Lines: 32
Number of Output Lines: 32
Operating Supply Current: 500 uA
Operating Supply Voltage: 190 V
Output Type: Push-Pull
Pd - Power Dissipation: 750 mW
Product Type: Serial to Parallel Logic Converters
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AIC1532 32-Channel High Voltage Driver

Apex Microtechnology AIC1532 32-Channel High Voltage Driver is a 32-bit serial to parallel converter IC offering 32x high voltage push-pull outputs and TTL-compatible input signals. The 32x outputs are developed to drive capacitive and resistive loads. The AIC1532 provides an internal protection function that monitors the logic supply voltage (VDD) and disables all output transistors of the high-voltage push-pull outputs if an undervoltage condition is detected.