32 mA Bus Transceivers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus 7,015In Stock
Cut Tape
₹83.12
₹59.33
₹53.50
₹47.01
Reel
₹36.21
Min.: 1
Mult.: 1
: 5,000
3-State LXC 1 Circuit 11 ns SON-6 CMOS 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs
1,708In Stock
Cut Tape
₹373.56
₹278.02
₹254.14
₹228.34
Reel
₹196.81
Min.: 1
Mult.: 1
: 2,000
3-State ABT 8 Circuit 3.5 ns SSOP-20 TTL TTL 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC1T45GN/SOT1115/X2SON6 8,785In Stock
Cut Tape
₹37.26
₹26.08
₹23.22
₹20.06
Reel
₹16.05
Min.: 1
Mult.: 1
: 5,000
3-State LVC 1 Circuit 15.5 ns XSON-6 32 mA - 32 mA 1.2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 1-Bitx2 Dual SupplyTranscvr,SOT-765 (US8) 2,560In Stock
Cut Tape
₹30.57
₹21.50
₹19.11
₹16.43
Reel
Min.: 1
Mult.: 1
: 3,000
3-State 2 Circuit 5 ns SOT-765-8 32 mA 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Nexperia Bus Transceivers 74LVT245BBQ/SOT764/DHVQFN20
6,000Expected 10-09-2027
Cut Tape
₹59.23
₹41.66
₹37.45
₹32.67
Reel
₹26.37
Min.: 1
Mult.: 1
: 3,000
3-State LVT 1 Circuit 2.4 ns DHVQFN-20 LVTTL LVTTL 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 1.1V-to-3.6V octal bus transceiver with 3-state outputs
5,000Expected 19-11-2026
Cut Tape
₹68.79
₹48.44
₹43.47
₹37.93
Reel
₹31.05
Min.: 1
Mult.: 1
: 3,000
3-State LVC 8 Circuit 5 ns VQFN-20 CMOS CMOS 32 mA - 32 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs A 595-S74AB A 595-S74ABT245BMDBREP
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 20 Weeks
Reel
₹199.68
₹197.77
Min.: 2,000
Mult.: 2,000
: 2,000
3-State ABT 8 Circuit 3.5 ns SSOP-20 TTL TTL 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Bus Transceivers Enhanced Product 8-B it Dual-Supply Bus
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 26 Weeks
Reel
₹696.49
Min.: 2,000
Mult.: 2,000
: 2,000
3-State LVC 28.8 ns, 36.2 ns SOIC-24 32 mA - 32 mA 1.08 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Nexperia Bus Transceivers 74LVT245BQ/SOT764/DHVQFN20 Non-Stocked Lead-Time 16 Weeks
Reel
₹26.37
₹25.70
Min.: 3,000
Mult.: 3,000
: 3,000
3-State LVT 1 Circuit 2.4 ns DHVQFN-20 LVTTL LVTTL 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel
Toshiba Bus Transceivers L-MOS Bus Transceiver x 2 Non-Stocked
Cut Tape
₹37.26
₹25.89
₹23.12
₹19.87
Reel
₹14.90
Min.: 1
Mult.: 1
: 3,000
3-State WZ 1 Circuit 6.7 ns SSOP-8 LVTTL, TTL LVCMOS 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel