SOIC-8 Bus Transceivers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Propagation Delay Time Package/Case Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Differential Bus Tra nsceiver 13,797In Stock
Min.: 3
Mult.: 3
Max.: 1,001
: 7,500

35 ns SOIC-8 60 mA - 60 mA 4.75 V 5.25 V - 40 C + 105 C Reel, Cut Tape
onsemi Bus Transceivers 3.3V/5V ECL Diff Line RCVR 1,463In Stock
Min.: 1
Mult.: 1
Max.: 294

No 10EP SOIC-8 3 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 3.3V/5V ECL Diff 74In Stock
Min.: 1
Mult.: 1

No 100EP 270 ps SOIC-8 50 mA 3 V 5.5 V - 40 C + 85 C Tube
onsemi Bus Transceivers 3.3V/5V ECL Diff
1,617Expected 23-10-2026
Min.: 1
Mult.: 1

No 100EP SOIC-8 3 V 5.5 V - 40 C + 85 C Tube