SSOP-8 Bus Transceivers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Dual-Bit Dual-Supply Bus Transceiver Wit 2,052In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

3-State AVC 1 Circuit SSOP-8 CMOS 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Toshiba Bus Transceivers L-MOS Bus Transceiver x 2 Non-Stocked
Min.: 1
Mult.: 1
: 3,000

3-State WH 1 Circuit 11.9 ns, 7.5 ns SSOP-8 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers L-MOS Bus Transceiver x 2 Non-Stocked
Min.: 1
Mult.: 1
: 3,000

3-State WZ 1 Circuit 6.7 ns SSOP-8 LVTTL, TTL LVCMOS 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel