Non-Inverting Bus Transceivers

Results: 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74F245DW A 5 A 595-SN74F245DW 1,925In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State F 8 Circuit 7 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 2,052In Stock
Min.: 1
Mult.: 1

3-State F 8 Circuit 7 ns PDIP-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs 87In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State F 8 Circuit 7.5 ns SSOP-24 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1,670In Stock
2,000Expected 14-05-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State HC 8 Circuit 22 ns SSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnsceivr ALT 595-SN74HC245DWR ALT 595-SN74HC245DWR 2,605In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HC 1 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1,927In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 22 ns PDIP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 3,087In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74HC245PW A A 595-SN74HC245PW 2,283In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HC 8 Circuit 22 ns TSSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 397In Stock
Min.: 1
Mult.: 1

3-State HC 8 Circuit 22 ns PDIP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74HC646DW 900In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HC 8 Circuit 265 ns SOIC-24 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 1,931In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HCT 8 Circuit 25 ns SSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive rs ALT 595-SN74HCT2 ALT 595-SN74HCT245DBR 1,591In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HCT 1 Circuit 25 ns SSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74HCT245DW A A 595-SN74HCT245DW 508In Stock
4,000Expected 03-04-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State HCT 8 Circuit 25 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive rs ALT 595-SN74HCT2 ALT 595-SN74HCT245DWR 869In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HCT 1 Circuit 25 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 2,807In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 25 ns PDIP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 2,948In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HCT 8 Circuit 25 ns SO-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 378In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 25 ns PDIP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74HCT652DW A A 595-SN74HCT652DW 266In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State HCT 8 Circuit 53 ns SOIC-24 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Quad bus transceiver 245In Stock
Min.: 1
Mult.: 1

3-State LS 4 Circuit 18 ns PDIP-14 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Transceive r A 595-SN74LS245DB A 595-SN74LS245DBRG4 1,653In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LS 8 Circuit 12 ns SSOP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus A 595-SN74 LS245DW A 595-SN74L A 595-SN74LS245DW 976In Stock
1,900Expected 21-05-2026
Min.: 1
Mult.: 1
Reel: 2,000

3-State LS 8 Circuit 12 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus w/ OC Out 107In Stock
Min.: 1
Mult.: 1

Open Collector LS 8 Circuit 25 ns PDIP-20 TTL TTL 48 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Transceive r 271In Stock
Min.: 1
Mult.: 1

3-State/Open Collector LS 8 Circuit 15 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Transceive r 656In Stock
Min.: 1
Mult.: 1

3-State/Open Collector LS 8 Circuit 15 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LV245ATDBR A 595-SN74LV245ATDBR 3,823In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State LV 8 Circuit 15.9 ns SSOP-20 LVTTL LVTTL 16 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel