AEC-Q100 Bus Transceivers

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers 74LVC2T45GS-Q100/SOT1203/X2SON 10,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

3-State LVC 2 Circuit 32.5 ns XSON-8 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Bus Transceivers 74LVC8T245BQ-Q100/SOT815/DHVQF 16,559In Stock
Min.: 1
Mult.: 1
: 3,000

3-State LVC 10 ns DHVQFN-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Auto Cat Octal Bus X cvr A 595-SN74AHC24 A 595-SN74AHC245QPWRQ1 1,989In Stock
Min.: 1
Mult.: 1
: 2,000

3-State AHC 1 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers X34 Pb-F 74VHC CMOS logic IC series Octal Schmitt Bus Transceiver 9,340In Stock
Min.: 1
Mult.: 1
: 2,500

3-State VHCV 8 Circuit 3.8 ns TSSOP-20 16 mA - 16 mA 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Lo-Vltg Hi-Bandwidth Bus Switch 1,262In Stock
Min.: 1
Mult.: 1
: 2,000

3-State LVT 2 Circuit 4.5 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Auto Cat Octal Bus T rncvr w/ 3 St Otpt A 595-74AHC245QPWRG4Q1 2,751In Stock
Min.: 1
Mult.: 1
: 2,000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC16245ADGV-Q100/SOT480/TSS 1,543In Stock
Min.: 1
Mult.: 1
: 2,500

3-State LVC 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC162245ADGG-Q100/SOT362/TS 1,956In Stock
Min.: 1
Mult.: 1
: 2,000

3-State LVC 2 Circuit 8.5 ns TSSOP-48 12 mA - 12 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH16245ADGV-Q100/SOT480/TS 2,273In Stock
Min.: 1
Mult.: 1
: 2,500

3-State LVCH 2 Circuit 6 ns TSSOP-48 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Bus Transceivers HS LP CAN TRANSC. (V 2,764In Stock
Min.: 1
Mult.: 1
: 3,000

AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HCT245D-Q100/SOT163/SO20 2,625In Stock
Min.: 1
Mult.: 1
: 2,000

3-State HCT 8 Circuit 12 ns SOIC-20 TTL 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers X34 Pb-F VHS TSSOP 20 CMOS LOGIC IC 29,954In Stock
Min.: 1
Mult.: 1
: 2,500

3-State VHCT 8 Circuit 4.9 ns TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC8T245BQ-Q100/SOT815/DHVQF 4,330In Stock
Min.: 1
Mult.: 1
: 3,000

AVC DHVQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC2T45DC-Q100/SOT765/VSSOP8 26,041In Stock
Min.: 1
Mult.: 1
: 3,000

3-State LVC 2 Circuit 32.5 ns VSSOP-8 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 26.2VZMIN 2LINE SC70 28,918In Stock
20,000On Order
Min.: 1
Mult.: 1
Max.: 1,650
: 10,000

AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH8T245BQ-Q100/SOT815/DHVQ 2,300In Stock
Min.: 1
Mult.: 1
: 3,000

3-State LVCH 10 ns DHVQFN-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers X34 Pb-F VHS TSSOP 20 CMOS LOGIC 7,322In Stock
Min.: 1
Mult.: 1
: 2,500

3-State VHC 8 Circuit 4 ns TSSOP-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH2T45DC-Q100/SOT765/VSSOP 4,972In Stock
Min.: 1
Mult.: 1
: 3,000

3-State LVCH 2 Circuit 2.5 ns VSSOP-8 CMOS, LVTTL 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH8T245PW-Q100/SOT355/TSSO 449In Stock
2,500Expected 08-09-2026
Min.: 1
Mult.: 1
: 2,500

3-State LVCH 10 ns TSSOP-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHC245PW-Q100/SOT360/TSSOP20 1,645In Stock
Min.: 1
Mult.: 1
: 2,500

AHC TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHCT245PW-Q100/SOT360/TSSOP2 1,310In Stock
Min.: 1
Mult.: 1
: 2,500

AHCT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ALVC164245DGG-Q100/SOT362/TS 274In Stock
2,000Expected 08-09-2026
Min.: 1
Mult.: 1
: 2,000

ALVC TSSOP-48 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC8T245PW-Q100/SOT355/TSSOP 711In Stock
Min.: 1
Mult.: 1
: 2,500

AVC TSSOP-24 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245BQ-Q100/SOT764/DHVQFN20 1,109In Stock
Min.: 1
Mult.: 1
: 3,000

3-State HC 8 Circuit 25 ns DHVQFN-20 CMOS 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245PW-Q100/SOT360/TSSOP20 4,040In Stock
Min.: 1
Mult.: 1
: 2,500

3-State HC 8 Circuit 25 ns TSSOP-20 CMOS 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel