SN74ABT16543 Series Bus Transceivers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-SN74ABT16543DL A A 595-SN74ABT16543DL 1,936In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-State ABT 2 Circuit 4.4 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit 1,924In Stock
Min.: 1
Mult.: 1
Reel: 2,000

3-State ABT 2 Circuit 4.4 ns TSSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit w/ Tri-St Out A 595-SN74ABT16543DL A 595-SN74ABT16543DLR 455In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 4.4 ns SSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube