Schmitt-Trigger Flip-Flops

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Logic hex D-type fli p-flops with reset 6,655In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type HCS 6 Circuit Push-Pull SOIC-16 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-type flip-fl ops with clear and 10,500In Stock
Min.: 1
Mult.: 1
: 2,000

Octal D-type HCS 8 Circuit Push-Pull TSSOP-20 Schmitt-Trigger Positive 29.1 ns - 20 uA 20 uA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal edge-triggered D-type flip-flops w 5,184In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type Flip-Flop HCS 1 Circuit 3-State VQFN-20 Schmitt-Trigger 12.2 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Schmitt-trigger inpu t dual D-type negat 6,193In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type HCS 2 Circuit SOIC-14 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive octal D-t ype flip-flops with 3,608In Stock
Min.: 1
Mult.: 1
: 2,000

Octal D-type HCS 8 Circuit Push-Pull TSSOP-20 Schmitt-Trigger 29.1 ns - 20 uA 20 uA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive two-chann el 1.1V-to-3.6V con 2,970In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

D-Type Flip-Flop LVC 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger 7 ns - 24 mA 24 mA 1.1 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 2-channe l 1.5V to 6V config 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type 2 Circuit Push-Pull WQFN-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Two-channel 1.5V to 6V configurable gat 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 2-channe l 1.5V to 6V config 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Two-channel configur able gate for clock 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type 2 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Non-Inverting 11.3 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Logic hex D-type fli p-flops with reset 2,726In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop HCS 6 Circuit TSSOP-16 Schmitt-Trigger 7 ns, 8 ns, 15 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive hex D-typ e flip-flops with c 771In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type HCS 1 Circuit Push-Pull TSSOP-16 Schmitt-Trigger Positive 15 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Schmitt-trigger inpu t dual D-type negat 2,910In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Negative Edge Triggered HCS 2 Circuit Push-Pull TSSOP-14 Schmitt-Trigger Inverting 19 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 1,341In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type HCS 2 Circuit Push-Pull SOIC-14 Schmitt-Trigger Inverting 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 4,077In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type HCS 2 Circuit Push-Pull TSSOP-14 Schmitt-Trigger Inverting 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Schmitt-trigger inpu t dual D-type posit 3,729In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type HCS 2 Circuit Push-Pull SOIC-14 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Schmitt-trigger inpu t dual D-type posit 255In Stock
6,000On Order
Min.: 1
Mult.: 1
: 2,000

D-Type Positive-Edge-Triggered Flip Flops HCS 2 Circuit Push-Pull TSSOP-14 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 106In Stock
3,000Expected 18-09-2026
Min.: 1
Mult.: 1
: 3,000

D-Type HCS 2 Circuit Push-Pull SOT-23-THIN-14 Schmitt-Trigger Positive 19 ns 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 2,711In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type Flip-Flop HCS 2 Circuit Push-Pull WQFN-14 Schmitt-Trigger Positive 7 ns, 8 ns, 19 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual-chan nel 2V-to-6V multip
3,000Expected 10-12-2026
Min.: 1
Mult.: 1
: 3,000

D-Type Rising Edge Flip Flop ACT Non-Inverted TSSOP-16 Schmitt-Trigger 10.4 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 2-ch 2V- to-6V multi-function
3,000Expected 21-12-2026
Min.: 1
Mult.: 1
: 3,000

D-Type Rising Edge Flip Flop 74ACT Non-Inverted TSSOP-16 Schmitt-Trigger 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual-channel 2V-to-6 V multiple-function
3,000Expected 10-12-2026
Min.: 1
Mult.: 1
: 3,000

D-Type Rising Edge Flip Flop 74ACT Non-Inverted TSSOP-16 Schmitt-Trigger 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive dual-chan nel 2V-to-6V multip Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

D-Type Rising Edge Flip Flop ACT Non-Inverted WQFN-16 Schmitt-Trigger 10.4 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive 2-ch 2V- to-6V multi-function Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

D-Type Rising Edge Flip Flop ACT Non-Inverted WQFN-16 Schmitt-Trigger 10.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip-Flops Two-channel 1.5V to 6V configurable gat Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

D-Type 2 Circuit Push-Pull WQFN-16 Schmitt-Trigger Non-Inverting 9.7 ns - 24 mA 24 mA 1.5 V 6 V SMD/SMT - 40 C + 125 C Reel