1 Input Flip-Flops

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Texas Instruments Flip-Flops Low-Power Single Pos titive-Edge-Trigger 53,022In Stock
Min.: 1
Mult.: 1
: 3,000

Inverting AUP 1 Circuit Single-Ended X2SON-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G79QDCKTQ1 8,912In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop s with Reset 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

D-Type AC 6 Push-Pull TSSOP-16 CMOS Positive - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Low-Power Single Pos titive-Edge-Trigger
2,994In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Inverting AUP 1 Circuit Push-Pull SC-70-5 CMOS Positive - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive dual pos itive-edge-triggered 2,973In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

D-Type Flip-Flop LVC 2 Circuit Push-Pull SOIC-14 CMOS Positive - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape
Texas Instruments Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G80QDCKTQ1 4,201In Stock
Min.: 1
Mult.: 1
: 3,000

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G80QDCKRQ1 499In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered F/F 1,015In Stock
2,000Expected 27-08-2026
Min.: 1
Mult.: 1
: 2,000

CMOS HC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops SINGLE D-TYPE F/F 9,667In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

CMOS NL17SZ 1 Circuit CMOS SC-74-6 CMOS Non-Inverting 9.8 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops SINGLE D FLIP FLOP 2,967In Stock
3,000Expected 02-09-2027
Min.: 1
Mult.: 1
: 3,000

D-Type Edge Triggered Flip-Flop NL17SZ 1 Circuit Single-Ended UQFN-8 Single-Ended Non-Inverting 6.5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G79QDCKRQ1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Circuit SC70-5 Clock 6 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Low-Power Single Pos itive-Edge-Triggere Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3,000

True AUP 1 Circuit CMOS X2SON-5 CMOS Inverting/Non-Inverting 17.3 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel