PDIP-20 Flip-Flops

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Octal w/Tri-St Out 19In Stock
₹664.96
₹506.36
₹477.70
₹441.39
Min.: 1
Mult.: 1
D-Type Flip-Flop AS 8 Circuit 3-State PDIP-20 TTL Non-Inverting 9 ns - 15 mA 48 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt Non-Stocked Lead-Time 12 Weeks
₹99.36
₹98.41
₹97.45
₹95.54
Min.: 820
Mult.: 20
D-Type Edge Triggered Flip-Flop ABT 8 Circuit 3-State PDIP-20 TTL Inverting 6.7 ns - 32 mA 64 mA 4.5 V 5.5 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt ALT 595-SN74ALS574BN
Non-Stocked Lead-Time 12 Weeks
₹105.09
₹104.14
₹100.32
Min.: 1,000
Mult.: 1,000
D-Type Edge Triggered Flip-Flop ALS 8 Circuit 3-State PDIP-20 TTL Non-Inverting 14 ns - 2.6 mA 24 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt ALT 595-SN74HC374N
Non-Stocked Lead-Time 12 Weeks
₹72.32
Min.: 1,000
Mult.: 1,000
D-Type Flip-Flop HC 8 Circuit 3-State PDIP-20 CMOS Non-Inverting 230 ns - 7.8 mA 7.8 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Octal D-Ty Edge-Trig F-F W/3-State Otpt Non-Stocked Lead-Time 26 Weeks
₹957.31
Min.: 140
Mult.: 20
D-Type Edge Triggered Flip-Flop AS 8 Circuit 3-State PDIP-20 TTL Inverting 9 ns - 15 mA 48 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal D-Type Edge-Tr grd Flip-Flop Non-Stocked Lead-Time 26 Weeks
₹577.06
₹576.11
Min.: 220
Mult.: 20
D-Type Flip-Flop BCT 8 Circuit 3-State PDIP-20 TTL Non-Inverting 8.6 ns - 15 mA 64 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal D-Ty Positive Edge-Trig F-F Non-Stocked Lead-Time 26 Weeks
₹622.92
₹450.95
₹427.06
₹403.18
₹384.07
Min.: 1
Mult.: 1
D-Type Transparent Latch S 8 Circuit 3-State PDIP-20 TTL Non-Inverting 17 ns - 6.5 mA 20 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube