SOIC-14 Flip-Flops

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 2,694In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS AC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 11,605In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS HCS 2 Circuit SOIC-14 Inverting 7 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 1,727In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop AS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 9 ns - 2 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74F74DR 3,974In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop F 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 8 ns - 1 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual J-K Flip-Flops with Clear A 595-SN7 A 595-SN74LS73AD 4,047In Stock
Min.: 1
Mult.: 1
: 2,500

J-K Type Flip-Flop LS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 20 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 3,324In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Enhanced Product Dua l Positive-Edge-Tri A 595-N74LVC74AQDRG4Q1 1,350In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS LVC 2 Circuit LVTTL SOIC-14 CMOS, TTL Inverting/Non-Inverting 6 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ABT74D/SOT108/SO14 3,229In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop ABT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 3 ns - 15 mA 20 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 579In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS ACT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 2,113In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS AHCT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual D-Type Pos Edge Trgrd Flip Flop A 5 A 595-SN74HC74QDRQ1 2,777In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS HC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-S74AHCT74QDRG4Q1 2,454In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop AHCT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual w/ Set Reset A 595-CD74ACT74M A 595 A 595-CD74ACT74M 3,785In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop ACT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 9.5 ns - 24 mA 24 mA 1.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 1,958In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Flip-Flop AHC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Schmitt-trigger inpu t dual D-type negat 6,210In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type HCS 2 Circuit SOIC-14 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 2,375In Stock
Min.: 1
Mult.: 1
: 2,000

D-Type Edge Triggered Flip-Flop HCT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 28 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual A 595-SN74ALS74 AD A 595-SN74ALS74A A 595-SN74ALS74AD 2,205In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop ALS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 18 ns - 400 uA 8 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT74D-Q100/SOT108/SO14 2,000In Stock
Min.: 1
Mult.: 1
: 2,500

AHCT SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC74AD-Q100/SOT108/SO14 4,733In Stock
Min.: 1
Mult.: 1
: 2,500

LVC SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Flip-Flops 5V CMOS Dual D-Type w/Set Reset 7,122In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop 74VHC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop A 5 A 595-SN74AS74AD 1,898In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop AS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 9 ns - 2 mA 20 mA 4.5 V 5.5 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops CMOS Dual D-Type Fli p Flop ALT 595-CD40 ALT 595-CD4013BM 1,386In Stock
Min.: 1
Mult.: 1

CMOS 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74HCT74DR 3,349In Stock
Min.: 1
Mult.: 1
: 2,500

D-Type Edge Triggered Flip-Flop HCT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 28 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli ALT 595-SN74LVC74ADR 5In Stock
2,500Expected 18-02-2027
Min.: 1
Mult.: 1
: 2,500

D-Type Flip-Flop LVC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trgrd DType FlipFlop ALT 5 ALT 595-SN74AHC74DR 2,385In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS AHC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape