XSON-8 Flip-Flops

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74AUP1G74GN/SOT1116/X2SON8 6,246In Stock
Min.: 1
Mult.: 1
: 5,000

AUP XSON-8 14.2 ns 800 mV 3.6 V SMD/SMT + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC2G74GT/SOT833/XSON8 9,599In Stock
Min.: 1
Mult.: 1
: 5,000

CMOS LVC 1 Circuit XSON-8 Single-Ended Inverting/Non-Inverting 3.5 ns - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G74GS/SOT1203/X2SON8 2,892In Stock
Min.: 1
Mult.: 1
: 5,000

AUP XSON-8 14.2 ns 800 mV 3.6 V SMD/SMT + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GN/SOT1116/X2SON8 4,915In Stock
Min.: 1
Mult.: 1
: 5,000

Single D-Type with Set and Reset LVC XSON-8 13.4 ns 1.65 V 1.95 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GS/SOT1203/X2SON8 216In Stock
Min.: 1
Mult.: 1
: 5,000

LVC XSON-8 13.4 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GT/SOT833/XSON8 378In Stock
25,000Expected 02-10-2026
Min.: 1
Mult.: 1
: 5,000

D-Type Flip-Flop LVC 1 Circuit XSON-8 Single-Ended Inverting/Non-Inverting 4.1 ns - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC2G74GS/SOT1203/X2SON8 4,835In Stock
Min.: 1
Mult.: 1
: 5,000

LVC XSON-8 13.4 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GT-Q100/SOT833/XSON8 10,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

CMOS, TTL LVC 1 Circuit XSON-8 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel
Nexperia Flip-Flops 74AUP1G74GT/SOT833/XSON8
4,449Expected 05-10-2026
Min.: 1
Mult.: 1
: 5,000

CMOS AUP 1 Circuit Differential XSON-8 Single-Ended Inverting/Non-Inverting 22.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP2G79GN/SOT1116/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

AUP XSON-8 SMD/SMT Reel
Nexperia Flip-Flops 74AUP2G79GS/SOT1203/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

AUP XSON-8 14.2 ns 800 mV 3.6 V SMD/SMT + 125 C Reel
Nexperia Flip-Flops 74AUP2G80GN/SOT1116/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

AUP XSON-8 SMD/SMT Reel
Nexperia Flip-Flops 74AUP2G80GS/SOT1203/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

AUP XSON-8 15.7 ns 800 mV 3.6 V SMD/SMT + 125 C Reel
Nexperia Flip-Flops 74LVC2G74GN/SOT1116/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

LVC XSON-8 SMD/SMT Reel