CD74HC73 Series Flip-Flops

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Hi-Spd CMOS Dual Neg J-K Flip-Flop A 595 A 595-CD74HCT73E 1,158In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop HC 2 Circuit Differential PDIP-14 CMOS, LVTTL Inverting/Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual A 595-CD74HC73M A 595-CD74HC73M A 5 A 595-CD74HC73M 619In Stock
2,500Expected 30-11-2026
Min.: 1
Mult.: 1
: 2,500

J-K Type Flip-Flop HC 2 Circuit Differential SOIC-14 CMOS, LVTTL Inverting/Non-Inverting 160 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel