TTL Latches

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Latches 74LVC573ABQ/SOT764/DHVQFN20 4,205In Stock
Min.: 1
Mult.: 1
: 3,000

TTL LVC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 3.4 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHCT573PW/SOT360/TSSOP20 7,284In Stock
Min.: 1
Mult.: 1
: 2,500

TTL AHCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 3.9 ns 4 uA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC373APW-Q100/SOT360/TSSOP2 2,496In Stock
Min.: 1
Mult.: 1
: 2,500

TTL LVC 8 Circuit 8 Line TSSOP-20 6.5 ns 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC573AD/SOT163/SO20 22In Stock
4,000Expected 14-09-2026
Min.: 1
Mult.: 1
: 2,000

TTL LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 3.4 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHCT573D/SOT163/SO20 307In Stock
2,000Expected 15-09-2026
Min.: 1
Mult.: 1
: 2,000

TTL AHCT 8 Circuit 8 Line SOIC-20 Non-Inverting 3.9 ns 4 uA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVC573PW/SOT360/TSSOP20 2,591In Stock
Min.: 1
Mult.: 1
: 2,500

TTL ALVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 2.2 ns at 3.3 V 10 uA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT259PW/SOT403/TSSOP16 1,693In Stock
2,500Expected 02-10-2026
Min.: 1
Mult.: 1
: 2,500

TTL HCT 1 Circuit 8 Line TSSOP-16 Non-Inverting 20 ns 8 uA - 4 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT373PW/SOT360/TSSOP20 2,384In Stock
Min.: 1
Mult.: 1
: 2,500

TTL HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 14 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT573BQ/SOT764/DHVQFN20 4,260In Stock
Min.: 1
Mult.: 1
: 3,000

TTL HCT 8 Circuit 8 Line DHVQFN-20 Non-Inverting 17 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT573PW/SOT360/TSSOP20 5,224In Stock
2,500Expected 28-12-2026
Min.: 1
Mult.: 1
: 2,500

TTL HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 17 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC373ABQ/SOT764/DHVQFN20 4,194In Stock
Min.: 1
Mult.: 1
: 3,000

TTL LVC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 3 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC373AD/SOT163/SO20 1,671In Stock
Min.: 1
Mult.: 1
: 2,000

TTL LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 3 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVT573D/SOT163/SO20 82In Stock
2,000Expected 08-02-2027
Min.: 1
Mult.: 1
: 2,000

TTL LVT 8 Circuit 8 Line SOIC-20 Non-Inverting 2.7 ns at 3.3 V 12 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVT573PW/SOT360/TSSOP20 1,798In Stock
2,500Expected 31-08-2026
Min.: 1
Mult.: 1
: 2,500

TTL LVT 8 Circuit 8 Line TSSOP-20 Non-Inverting 2.7 ns at 3.3 V 12 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT573D/SOT163/SO20
13,003Expected 31-08-2026
Min.: 1
Mult.: 1
: 2,000

TTL HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 17 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT259BZ/SOT8016/DHXQFN16 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

TTL HCT DHXQFN-16 Non-Inverting 280 ns 5.2 mA - 5.2 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC373ABQ-Q100/SOT764/DHVQFN Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

TTL LVC 8 Circuit 8 Line DHVQFN-20 6.5 ns 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC373AD-Q100/SOT163/SO20 Non-Stocked Lead-Time 24 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

TTL LVC 8 Circuit 8 Line SOIC-20 6.5 ns 1.65 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Nexperia Latches 74ALVC373D/SOT163/SO20 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,000

TTL ALVC 8 Circuit 8 Line SOIC-20 Non-Inverting 2.2 ns at 3.3 V 10 uA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVC373PW/SOT360/TSSOP20 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

TTL ALVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 2.2 ns at 3.3 V 10 uA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVC573BQ/SOT764/DHVQFN20 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3,000

TTL ALVC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 2.2 ns at 3.3 V 10 uA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVC573D/SOT163/SO20 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,000

TTL ALVC 8 Circuit 8 Line SOIC-20 Non-Inverting 2.2 ns at 3.3 V 10 uA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT373BQ/SOT764/DHVQFN20 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

TTL HCT 8 Circuit 8 Line DHVQFN-20 Non-Inverting 14 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel