1 Input Latches

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging
Texas Instruments Latches Single D-Type Latch with 3S Output 5,941In Stock
Cut Tape
₹64.01
₹44.52
₹39.74
₹34.59
Reel
₹30.86
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
D-Type LVC 1 Output SOT-23-6 Non-Inverting 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Latches Automotive 2V to 6V octal D-type trans 4,986In Stock
Cut Tape
₹115.60
₹82.93
₹74.62
₹65.64
Reel
₹56.94
Min.: 1
Mult.: 1
Max.: 1,001
: 5,000
D-Type AC 1 Output VSSOP-20 Non-Inverting 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Latches Automotive one-channel D-type latch with 3-state output
3,000Expected 29-03-2027
Cut Tape
₹53.50
₹37.36
₹33.34
₹28.95
Reel
₹23.31
Min.: 1
Mult.: 1
: 3,000
CMOS LVCB 1 Circuit 1 Output SC-70-6 Non-Inverting 57.5 ns 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Latches 74HC259BZ/SOT8016/DHXQFN16 Non-Stocked Lead-Time 16 Weeks
Cut Tape
₹43.95
₹30.57
₹27.23
₹23.50
Reel
₹18.82
Min.: 1
Mult.: 1
: 3,000
CMOS HC 1 Circuit 8 Line DHXQFN-16 Non-Inverting 280 ns 5.2 mA - 5.2 mA 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel