CY74FCT841CTQCT

Texas Instruments
595-CY74FCT841CTQCT
CY74FCT841CTQCT

Mfr.:

Description:
Latches 10B Bus-Interf D- Ty pe Latches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
FCT
1 Circuit
10 Line
QSOP-24
Non-Inverting
13 ns at 5 V
32 mA
- 32 mA
4.75 V
5.25 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.5 mm
Length: 8.75 mm
Moisture Sensitive: Yes
Number of Channels: 10 Channel
Number of Input Lines: 10 Line
Operating Supply Current: 200 uA
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: CY74FCT841T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Type: D-Type
Width: 4 mm
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,556

Stock:
1,556 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1556 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹164.33 ₹164.33
₹136.62 ₹1,366.20
₹124.20 ₹3,105.00
₹110.83 ₹11,083.00
₹104.14 ₹26,035.00
₹100.32 ₹50,160.00
₹99.36 ₹99,360.00
Full Reel (Order in multiples of 2500)
₹92.86 ₹2,32,150.00
₹92.67 ₹4,63,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩