4 Channel Logic Adder & Subtractor

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Propagation Delay Time Low Level Output Current High Level Output Current Package/Case Supply Voltage - Min Supply Voltage - Max Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Logic Type Mounting Style Packaging
Texas Instruments Logic Adder & Subtractor 4-Bit Binary Full Ad der w/Fast Carry A A 595-CD74AC283M 4,087In Stock
Cut Tape
₹214.97
₹158.60
₹144.27
₹128.98
Reel
₹104.14
Min.: 1
Mult.: 1
: 2,500
AC 17.6 ns, 18.2 ns, 24.6 ns, 25.5 ns, 219 ns, 228 ns 75 mA - 75 mA SOIC-16 1.5 V 5.5 V - 55 C + 125 C CMOS SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder A A 595-CD74HC283M 24,920In Stock
Cut Tape
₹54.46
₹40.99
₹37.74
₹34.11
Reel
₹29.52
Min.: 1
Mult.: 1
: 2,500
HC 27 ns, 31 ns, 33 ns, 36 ns, 39 ns 5.2 mA - 5.2 mA SOIC-16 2 V 6 V - 55 C + 125 C CMOS SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry ALT 59 ALT 595-SN74LS283N
31In Stock
650Expected 08-02-2027
₹339.17
₹260.82
₹220.70
₹206.37
Min.: 1
Mult.: 1
LS 17 ns, 22 ns, 24 ns 8 mA - 400 uA PDIP-16 4.75 V 5.25 V 95 mW 0 C + 70 C Bipolar Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4bit Binary Full 88In Stock
₹1,372.91
₹1,074.83
₹999.35
₹884.70
Min.: 1
Mult.: 1
S 11 ns, 12 ns, 18 ns 10 mA, 20 mA - 1 mA, - 500 uA PDIP-16 4.75 V 5.25 V 510 mW 0 C + 70 C Bipolar Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 564In Stock
₹244.58
₹182.48
₹160.51
₹153.82
Min.: 1
Mult.: 1
LS 17 ns, 22 ns, 24 ns 8 mA - 400 uA SOIC-16 4.75 V 5.25 V 95 mW 0 C + 70 C Bipolar SMD/SMT Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Add Step-Up ISR ALT 595- ALT 595-CD74ACT283E
541In Stock
₹242.67
₹181.53
₹163.37
₹147.13
Min.: 1
Mult.: 1
ACT 17.6 ns, 18.2 ns 75 mA - 75 mA PDIP-16 4.5 V 5.5 V - 55 C + 125 C CMOS Through Hole Tube
Texas Instruments Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder A A 595-CD74HCT283M 3,879In Stock
Cut Tape
₹77.39
₹55.03
₹49.49
₹43.47
Reel
₹35.73
Min.: 1
Mult.: 1
: 2,500
HCT 13 ns, 18 ns, 19 ns, 20 ns, 21 ns, 22 ns 20 uA, 4 mA - 4 mA, - 20 uA SOIC-16 4.5 V 5.5 V - 55 C + 125 C CMOS SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor 4bit w/Fast-Carry 30In Stock
1,000Expected 19-11-2026
₹134.71
₹98.41
₹88.66
₹78.63
Min.: 1
Mult.: 1
HC 27 ns, 31 ns, 33 ns, 36 ns, 39 ns 5.2 mA - 5.2 mA PDIP-16 2 V 6 V - 55 C + 125 C CMOS Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 187In Stock
₹112.74
₹81.40
₹70.41
₹66.97
Min.: 1
Mult.: 1
F 4.9 ns, 5 ns, 5.3 ns, 6.6 ns 20 mA - 1 mA SOIC-16 4.5 V 5.5 V 0 C + 70 C Bipolar SMD/SMT Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 534In Stock
₹320.06
₹240.76
₹217.83
₹195.86
Min.: 1
Mult.: 1
LS 17 ns, 22 ns, 24 ns 8 mA - 400 uA PDIP-16 4.75 V 5.25 V 95 mW 0 C + 70 C Bipolar Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 785In Stock
Cut Tape
₹220.70
₹215.92
₹197.77
₹187.26
Reel
₹152.86
Min.: 1
Mult.: 1
: 2,000
LS 17 ns, 22 ns, 24 ns 8 mA - 400 uA SO-16 4.75 V 5.25 V 95 mW 0 C + 70 C Bipolar SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor 4-Bit Binary Full Ad der w/Fast Carry 242In Stock
₹224.52
₹167.20
₹146.18
₹132.80
Min.: 1
Mult.: 1
AC 17.6 ns, 18.2 ns, 24.6 ns, 25.5 ns, 219 ns, 228 ns 75 mA - 75 mA PDIP-16 1.5 V 5.5 V - 55 C + 125 C CMOS Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4bit w/Fast-Carry 275In Stock
₹235.03
₹175.79
₹159.55
₹142.35
Min.: 1
Mult.: 1
ACT 17.6 ns, 18.2 ns 75 mA - 75 mA PDIP-16 4.5 V 5.5 V - 55 C + 125 C CMOS Through Hole Tube
Texas Instruments Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder 994In Stock
₹133.76
₹96.50
₹86.56
₹76.43
Min.: 1
Mult.: 1
HCT 13 ns, 18 ns, 19 ns, 20 ns, 21 ns, 22 ns 20 uA, 4 mA - 4 mA, - 20 uA PDIP-16 4.5 V 5.5 V - 55 C + 125 C CMOS Through Hole Tube
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry 621In Stock
₹141.40
₹104.14
₹93.82
₹83.31
Min.: 1
Mult.: 1
F 4.9 ns, 5 ns, 5.3 ns, 6.6 ns 20 mA - 1 mA PDIP-16 4.5 V 5.5 V 0 C + 70 C Bipolar Through Hole Tube
onsemi Logic Adder & Subtractor LOG CMOS ARTH OP 4BIT 2,370In Stock
Cut Tape
₹64.97
₹46.15
₹41.37
₹36.11
Reel
₹29.62
Min.: 1
Mult.: 1
: 2,500
4000B 110 ns, 220 ns, 230 ns 4.2 mA - 4.2 mA SOIC-16 3 VDC 18 VDC 500 mW (1/2 W) - 55 C + 125 C CMOS SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Adder & Subtractor 4-Bit Bnry Full Add Step-Up ISR
10,097Expected 25-03-2027
₹338.21
₹251.27
₹230.25
₹206.37
Min.: 1
Mult.: 1
ACT 17.6 ns, 18.2 ns 75 mA - 75 mA SOIC-16 4.5 V 5.5 V - 55 C + 125 C CMOS SMD/SMT Tube