+ 85 C MouseReel Logic Comparators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 1,575In Stock
Min.: 1
Mult.: 1
: 3,000

Identity 8 bit A = B Active Low QSOP-20 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 1,123In Stock
Min.: 1
Mult.: 1
: 1,000

Identity 8 bit A = B Active Low SOIC-20 4.1 ns, 4.5 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators ALT 595-SN74 ALT 595-SN74HC688DWR 1,327In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Logic Comparators 8-Bit Identity Comparator 771In Stock
Min.: 1
Mult.: 1
: 1,000

Identity 8 bit A = B Active Low SOIC-20 6 ns, 7.2 ns 4.75 V 5.25 V 4.5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8bit Identity A 595- SN74HC688PWT A 595- A 595-SN74HC688PWT 4,858In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low TSSOP-20 26 ns, 45 ns 2 V 6 V 1.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators A 595-SN74HC A 595-SN74HC688DW 3,362In Stock
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low SOIC-20 26 ns, 45 ns 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8bit Magnitude A 595 -SN74HC682DW A 595- A 595-SN74HC682DW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B, A > B TTL SOIC-20 275 ns, 55 ns, 47 ns 2 V 6 V 1.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8B Identity Magnitud e Comparator ALT 59 ALT 595-SN74HC688DWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low SOIC-20 210 ns, 42 ns, 36 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 8-Bit Identity Compa rators ALT 595-SN74 ALT 595-SN74HC688PWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,000

Identity 8 bit A = B Active Low TSSOP-20 210 ns, 42 ns, 36 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel