- 55 C Reel Logic Comparators

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Comparator Type Number of Bits Logic Function Output Type Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Comparators 4-Bit Magnitude 3,191In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 140 ns, 175 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688M 4,790In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude 1,865In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HC688PWT 2,515In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B Active Low TSSOP-20 20 ns, 29 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators A 595-CD406 A 595-CD4063BM 4,394In Stock
Min.: 1
Mult.: 1
: 2,500

4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4B Mag Comparators 1,500In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 60 ns, 80 ns 3 V 18 V 100 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit HS Magnitude A 595-CD74HC85M A 595 A 595-CD74HC85M 1,766In Stock
Min.: 1
Mult.: 1
: 2,500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude 1,848In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HC85PW 2,506In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude 4 bit A < B, A = B, A > B Active High TSSOP-16 20 ns, 24 ns, 30 ns, 33 ns 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 8-Bi t Magnitude A 595-C A 595-CD74HCT688M 3,704In Stock
Min.: 1
Mult.: 1
: 2,000

Magnitude/Identity 8 bit A = B Active Low SOIC-20 9 ns, 14 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators High Speed CMOS 4-Bi t Magnitude A 595-C A 595-CD74HCT85M 323In Stock
Min.: 1
Mult.: 1
: 250

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 12 ns, 13 ns, 15 ns, 17 ns 4.5 V 5.5 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Comparators 4-Bit CMOS Magnitude
4,438Expected 06-11-2026
Min.: 1
Mult.: 1
: 2,500

Magnitude 4 bit A < B, A = B, A > B Active High SOIC-16 130 ns, 180 ns, 430 ns 3 V 18 V 5 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Comparators 4-Bit Magnitude Comp arators ALT 595-CD4 ALT 595-CD4063BM96
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,500

4 bit A < B, A = B, A > B Active High SOIC-Narrow-16 1250 ns, 500 ns, 350 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel