OR Logic Gates

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive Cat SNGL 2 Input Pos OR Gate 11,945In Stock
12,000Expected 21-07-2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-OR gates 866In Stock
Min.: 1
Mult.: 1

OR 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 800 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input 7,334In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Inp P os-OR Gate 3,368In Stock
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate AUP 4 Input DSBGA-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos OR Gate A 595-SN74LVC1G A 595-SN74LVC1G32DCKR 5,423In Stock
Min.: 1
Mult.: 1
: 250

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos 6,044In Stock
12,000Expected 21-07-2026
Min.: 1
Mult.: 1
: 3,000

OR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-OR Gate A A 595-74LVC32AMPWREPG4 1,823In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-OR Gate ALT ALT 595-SN74LVC32APWR 5,830In Stock
Min.: 1
Mult.: 1
: 2,000

OR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.8 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-OR Gate 2,215In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-OR Gate 4,852In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32D/SOT108/SO14 19,993In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT32D/SOT108/SO14 29,254In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT32PW/SOT402/TSSOP14 4,185In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate ABT 8 Input TSSOP-14 4 Output 20 mA - 15 mA 2.3 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT OR GATE 29,288In Stock
Min.: 1
Mult.: 1
: 8,000

OR 1 Gate SG 2 Input 1 Output 8 mA - 8 mA 2.4 ns 900 mV 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Quad 2-Input OR Gate 312In Stock
825Expected 21-07-2026
Min.: 1
Mult.: 1
Max.: 275

OR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Quad 2-Input OR Gate 2,565In Stock
1,870Expected 21-07-2026
Min.: 1
Mult.: 1
Max.: 330

OR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Quad 2-Input OR Gate 434In Stock
Min.: 1
Mult.: 1

OR 4 Gate HCT 8 Input SOIC-Narrow-14 4 Output 4.8 mA - 4.8 mA 12 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input 346In Stock
Min.: 1
Mult.: 1

OR 4 Gate AC 8 Input SOIC-Narrow-16 4 Output 24 mA - 24 mA 4.3 ns 3 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DBVR 3,507In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKR 1,795In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKT 250In Stock
Min.: 1
Mult.: 1
: 250

OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKT 175In Stock
Min.: 1
Mult.: 1
: 250

OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DRLR 3,705In Stock
Min.: 1
Mult.: 1
: 4,000

OR 1 Gate AHC 2 Input SOT-5X3-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-OR Gate A 595-S A 595-SN74AHCT1G32DBVR 2,167In Stock
3,000Expected 03-08-2026
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHCT 2 Input SOT-23-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-OR Gate A 595-S A 595-SN74AHCT1G32DCKR 1,855In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHCT 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel