2 Input Logic Gates

Results: 1,263
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Single 2 Input Pos O R Gate A 595-SN74AH A 595-SN74AHC1G32DCKR 18,566In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G08DBVT 8,530In Stock
Min.: 1
Mult.: 1
: 250

AND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 8,816In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate LVC 2 Input DSBGA-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2 Input A 595 -SN74AHC1G86DCKR A A 595-SN74AHC1G86DCKR 57,120In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 3,569In Stock
Min.: 1
Mult.: 1
: 2,000

AND 4 Gate HCT 2 Input SOIC-14 1 Output 4 mA - 4 mA 27 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input NAND Gat e 48,036In Stock
Min.: 1
Mult.: 1
: 5,000

NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 1,613In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LV 2 Input TSSOP-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Input Pos-NAND Gate 4,827In Stock
Min.: 1
Mult.: 1
: 5,000

NAND AUP 2 Input UQFN-8 1 Output 4 mA - 4 mA 31.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A ND Gate A 595-SN74A A 595-SN74AHC1G08DCKR 33,205In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AHC 2 Input SC-70-5 1 Output 8 mA - 8 mA 7 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl2Inpt+ANDGt 9,205In Stock
Min.: 1
Mult.: 1
: 4,000

AND 1 Gate AUC 2 Input SOT-5X3-5 1 Output 9 mA - 9 mA 2.4 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT AND GATE 2,100In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HCT 2 Input TSSOP-14 1 Output 4 mA 4 mA 21 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND QUAD 2,364In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate 74VHC 2 Input TSSOP-14 1 Output 4.3 ns 2 V to 5.5 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Nexperia Logic Gates 74HC1G00GW-Q100/SOT353/UMT5 1,45,459In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates 5V ECL 2-Input AND/NAND 2,762In Stock
Min.: 1
Mult.: 1

MUX Gates 1 Gate ECL 2 Input SOIC-8 2 Output 50 mA - 50 mA 240 ps 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Tube
onsemi Logic Gates LOG CMOS GATE NOR 2,495In Stock
Min.: 1
Mult.: 1
: 2,500

NOR 4 Gate 74LC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 5.5 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD OR GATE 2,489In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HC 2 Input SOIC-14 1 Output 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates QUAD 2-INPUT EXCLUSIVE 2,465In Stock
Min.: 1
Mult.: 1
: 2,500

OR 4 Gate HC 2 Input TSSOP-14 1 Output 5.2 mA 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE AND QUAD 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate 74LC 2 Input TSSOP-16 1 Output 24 mA - 24 mA 5.5 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 4.5-V to 5.5-V 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA - 8 mA 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SH08GW/SOT353/UMT5 15,678In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate TTL 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 5,963In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates LP Single 2-Input Po sitive-AND Gate A 5 A 595-SN74AUP1G08DCKR 6,775In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Lo-Pwr Sgl 2-Inpt Positive & Gate 59,501In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate AUP 2 Input SC70-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 2-Inp Excl-OR Gate 17,798In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate HCT 2 Input SC70-5 1 Output 8 mA - 8 mA 8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DCKR A 595-SN7 A 595-SN74LVC1G86DCKR 13,211In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel