DHVQFN-14 Logic Gates

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HC02BQ/SOT762/DHVQFN14 18,000In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC08BQ-Q100/SOT762/DHVQFN14 5,358In Stock
Min.: 1
Mult.: 1
: 3,000

HC DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08ABQ-Q100/SOT762/DHVQFN1 491In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC02BQ-Q100/SOT762/DHVQFN14 2,962In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate 74VHC 8 Input DHVQFN-14 4 Output 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT02BQ/SOT762/DHVQFN14 1,342In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC00BQ-Q100/SOT762/DHVQFN14 8In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC30BQ/SOT762/DHVQFN14 24,863In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHC 8 Input DHVQFN-14 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC08BQ/SOT762/DHVQFN14 36,402In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08ABQ/SOT762/DHVQFN14 21,518In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08BQ-Q100/SOT762/DHVQFN14 12,239In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate 74AHC 8 Input DHVQFN-14 4 Output 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC08BQ/SOT762/DHVQFN14 15,226In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate VHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC86BQ/SOT762/DHVQFN14 28,204In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC08BQ/SOT762/DHVQFN14 5,738In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC11BQ/SOT762/DHVQFN14 1,117In Stock
Min.: 1
Mult.: 1
: 3,000

AND 3 Gate LVC 9 Input DHVQFN-14 3 Output 24 mA - 24 mA 7.2 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02BQ-Q100/SOT762/DHVQFN14 5,629In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT08BQ-Q100/SOT762/DHVQFN1 2,752In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate AHCT 8 Input DHVQFN-14 4 Output 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT30BQ/SOT762/DHVQFN14 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate AHCT 8 Input DHVQFN-14 1 Output 8 mA - 8 mA 4.7 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT86BQ/SOT762/DHVQFN14 5,486In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 4 Gate AHCT 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC00BQ/SOT762/DHVQFN14 5,145In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC02BQ-Q100/SOT762/DHVQFN14 259In Stock
Min.: 1
Mult.: 1
: 3,000

NOR 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC132BQ-Q100/SOT762/DHVQFN14 7,027In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC132BQ/SOT762/DHVQFN14 1,513In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC32BQ-Q100/SOT762/DHVQFN14 20,273In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC32ABQ/SOT762/DHVQFN14 10,503In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC32BQ/SOT762/DHVQFN14 7,300In Stock
Min.: 1
Mult.: 1
: 3,000

OR 4 Gate CMOS 8 Input DHVQFN-14 4 Output 4.1 ns 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel