PDIP-14 Logic Gates

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 774In Stock
₹340.12
₹256.05
₹229.30
₹208.28
Min.: 1
Mult.: 1
NOR 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 400 uA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT02N A 595-SN7 A 595-SN74HCT02N 4,792In Stock
₹73.57
₹52.83
₹47.58
₹41.94
Min.: 1
Mult.: 1
NOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Triple 3-Input 5,059In Stock
₹73.57
₹52.74
₹47.39
₹41.46
Min.: 1
Mult.: 1
NOR 3 Gate HC 9 Input PDIP-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HCT32N A 595-SN7 A 595-SN74HCT32N 8,833In Stock
₹66.88
₹47.48
₹42.61
₹37.26
Min.: 1
Mult.: 1
OR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input 3,398In Stock
₹107.96
₹78.63
₹71.08
₹64.87
Min.: 1
Mult.: 1
XOR 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74HC08N A 595-SN7 A 595-SN74HC08N 9,362In Stock
₹87.90
₹63.63
₹57.42
₹50.83
Min.: 1
Mult.: 1
AND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input. 6,719In Stock
4,000Expected 18-02-2027
₹83.12
₹59.14
₹53.31
₹46.81
Min.: 1
Mult.: 1
AND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-inp pos-NAND Schmitt triggers 1,935In Stock
₹148.09
₹108.92
₹97.45
₹86.94
Min.: 1
Mult.: 1
NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 15 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 8-Input 1,955In Stock
₹165.28
₹121.34
₹109.87
₹97.45
Min.: 1
Mult.: 1
NAND 1 Gate LS 8 Input PDIP-14 1 Output 8 mA - 400 uA 13 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 8,946In Stock
₹79.30
₹56.75
₹51.02
₹44.81
Min.: 1
Mult.: 1
OR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input 4,633In Stock
₹82.16
₹58.47
₹52.36
₹45.76
Min.: 1
Mult.: 1
XOR 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 20 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input 3,941In Stock
₹79.30
₹57.13
₹51.40
₹45.29
Min.: 1
Mult.: 1
NAND 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad Exclusive 5,981In Stock
₹78.34
₹55.80
₹50.16
₹43.95
Min.: 1
Mult.: 1
XOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 9,529In Stock
₹84.08
₹60.00
₹53.79
₹46.91
Min.: 1
Mult.: 1
OR 4 Gate 4000 2 Input PDIP-14 1 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input. 14,116In Stock
₹106.05
₹76.43
₹68.98
₹60.86
Min.: 1
Mult.: 1
AND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2In Schmit Trgr 32,087In Stock
₹64.01
₹45.57
₹40.89
₹35.73
Min.: 1
Mult.: 1
NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 1,336In Stock
₹257.96
₹192.99
₹171.97
₹157.64
Min.: 1
Mult.: 1
NAND 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input. A 595- SN74HCT08N A 595-SN A 595-SN74HCT08N 7,379In Stock
₹75.48
₹53.69
₹48.25
₹42.32
Min.: 1
Mult.: 1
AND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad Schmitt Trigger 4,791In Stock
₹111.78
₹80.64
₹72.90
₹64.39
Min.: 1
Mult.: 1
NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC00N A 595-SN74 A 595-SN74HC00N 3,039In Stock
₹94.58
₹69.08
₹62.48
₹55.80
Min.: 1
Mult.: 1
NAND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In Pos NAND 22,655In Stock
₹84.08
₹60.29
₹53.98
₹47.10
Min.: 1
Mult.: 1
NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 515In Stock
₹497.76
₹380.25
₹349.68
₹318.15
Min.: 1
Mult.: 1
NAND 4 Gate S 8 Input PDIP-14 4 Output 20 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad 2-In 2,899In Stock
13,000Expected 29-01-2027
₹72.61
₹51.78
₹46.43
₹40.70
Min.: 1
Mult.: 1
NOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 1,125In Stock
₹94.58
₹67.83
₹61.15
₹53.88
Min.: 1
Mult.: 1
NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad 2,747In Stock
₹89.81
₹64.49
₹58.09
₹51.11
Min.: 1
Mult.: 1
XNOR 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube