SC-70-6 Logic Gates

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
onsemi Logic Gates UHS 2-INPUT LOGIC GATE 479In Stock
Min.: 1
Mult.: 1
: 3,000

Configurable 1 Gate NC7SZ 2 Input SC-70-6 1 Output 32 mA - 32 mA 8 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low Power 1.8/2.5/3 .3-V In 3.3-V CMOS 2,974In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Buffer, Non-Inverter 1 Gate AUP1T 2 Input SC-70-6 1 Output 4 mA - 4 mA 10.8 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates 2-Input OR Gate 10,602In Stock
Min.: 1
Mult.: 1
: 3,000

OR 1 Gate AHCT 2 Input SC-70-6 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input AND Gate 5,006In Stock
63,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

AND 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input NOR Gate 16,784In Stock
12,000Expected 22-01-2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

NOR 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates TinyLogic UHS 3Input 16,210In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

OR 1 Gate NC7SV 3 Input SC-70-6 1 Output 32 mA - 32 mA 8.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 3-Input Exclusive OR Gate 6,641In Stock
Min.: 1
Mult.: 1
: 3,000

XOR 1 Gate NC7SV 3 Input SC-70-6 1 Output 32 mA - 32 mA 9.5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp Logic Gate 24,818In Stock
66,000On Order
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

MUX Gates 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Inp Logic Gate 27,177In Stock
18,000Expected 12-03-2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

MUX Gates 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 3.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive, single 3-input, 1.1-V to 5.5-V NAND gate 6-SC70 -40 to 125 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive, single 3-input, 1.1-V to 5.5-V AND gate 6-SC70 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments CLVC1G332BDCKRQ1
Texas Instruments Logic Gates Automotive, single 3-input, 1.1-V to 5.5-V OR gate Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000
OR 1 Gate LVC 3 Input SC-70-6 1 Output 32 mA - 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel