SOT-363-6 Logic Gates

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Conf Multi-Function 90In Stock
42,000On Order
Cut Tape
₹16.24
₹10.80
₹8.89
₹8.03
Reel
₹6.21
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GW-Q100/SOT363/SC-88 13,895In Stock
Cut Tape
₹14.33
₹9.36
₹8.22
₹6.97
Reel
₹5.25
Min.: 1
Mult.: 1
: 3,000
NOR 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G97GW/SOT363/SC-88 21,035In Stock
1,02,000On Order
Cut Tape
₹13.38
₹8.69
₹7.64
₹6.59
Reel
₹5.35
Min.: 1
Mult.: 1
: 3,000
Configurable 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G97GW-Q100/SOT363/SC-88 138In Stock
12,000Expected 30-10-2026
Cut Tape
₹17.20
₹11.37
₹10.13
₹8.60
Reel
₹6.50
Min.: 1
Mult.: 1
: 3,000
Configurable 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates FLEXIBLE CHOICE LOGIC
7,467In Stock
24,000Expected 04-11-2027
Cut Tape
₹11.46
₹6.21
₹5.45
₹4.59
Reel
₹3.34
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
MUX Gates 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 3.3 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Conf Multi-Function 8In Stock
48,000Expected 12-05-2027
Cut Tape
₹14.33
₹8.41
₹7.36
₹6.21
Reel
₹4.59
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000
AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G 3-Input NAND
48,990Expected 12-05-2027
Cut Tape
₹16.24
₹10.60
₹8.69
₹7.93
Reel
₹6.11
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NAND 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Single 3 Input POS
17,691On Order
Cut Tape
₹12.42
₹8.31
₹7.36
₹6.69
₹6.31
Reel
₹6.31
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
AND 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Conf Multi-Function
28,975Expected 12-05-2027
Cut Tape
₹13.38
₹9.27
₹7.45
₹6.88
Reel
₹5.25
Min.: 1
Mult.: 1
: 3,000
AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel