SN74ALS08 Series Logic Gates

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74ALS08N 674In Stock
Min.: 1
Mult.: 1

AND 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-Input A 595-S N74ALS08D A 595-SN7 A 595-SN74ALS08D 3,401In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates 1,529In Stock
Min.: 1
Mult.: 1
Reel: 2,000

AND 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input. 111In Stock
1,000Expected 20-02-2026
Min.: 1
Mult.: 1

AND 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74ALS08DR Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AND 4 Gate ALS 2 Input SOIC-14 1 Output 8 mA - 400 uA 14 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel